Powerpole® Series Connectors
Anderson Power’s Powerpole connectors combine high-quality materials with a cost-effective and innovative design for versatility
Anderson Power’s Powerpole series connectors feature four housing sizes that can carry a wide range of amperage and wire sizes in the most compact footprint. The series handles currents up to 350 A and wire sizes of 20 AWG (0.75 mm²) to 3/0 AWG (70 mm²). A wide range of colored housing options can be stacked together to create a proven reliable custom connector. These housings can be used with different contacts to create wire-to-wire, wire-to-board, or wire-to-busbar connections. These Powerpole connectors combine high-quality materials with a cost-effective and innovative design for powerful versatility.
Powerpole Pak PP15 to PP45 series connectors have shell-enclosed stacked groupings of PP15 to PP45-sized housings in a durable black shell for a finished connector appearance and additional features. Plug shells offer the option of integral latches and strain relief to help secure connection. Inline, panel mount, and blindmate configurations are available.
Powerpole PP75 series connectors have housings that can be used for wire-to-wire, wire-to-board, and wire-to-busbar applications. Wire sizes from 16 AWG (1.3 mm²) to 6 AWG (13.3 mm²) offer power capabilities of up to 120 amps per pole. Locking housings can secure Powerpole housings to each other and to mounting pads.
Powerpole PP120 series have housings designed to accommodate up to 1/0 AWG (50 mm²) wires and handle high currents up to 240 A. Reduced bushings allow PP120 to accept down to 8 AWG (10 mm²) wires. Multiple colors of stackable housings combine with low-resistance flat wiping technology to offer powerful connection capability.
Powerpole PP180 series connectors have the largest of the Powerpole series housings. They are designed to accommodate up to 3/0 AWG (70 mm²) wires and handle high currents of up to 350 A. Busbar contacts are also available for power inputs and takeoffs. Color-coded housings minimize user confusion and the potential of cross-mating circuits.
- Flat wiping contact system
- Allows for minimal contact resistance at high current; wiping action cleans contact surface during connection/disconnection
- Interchangeable genderless design
- Makes assembly quick and easy and reduces number of parts stocked
- Silver-plated contacts (also offer tin on PP15 and PP45)
- Offer greatest longevity when using high power, elevated temperature applications
- Chemically resistant housings available
- Color-coded housings
- Help to ensure that connectors are assembled and mated correctly
- Molded-in dovetails
- Secures individual connectors together
- UL94 V-0 housing material
- Provides security in the knowledge that the connector chosen meets strict flammability ratings
PowerPole® PP15/PP45 Series Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1327G6-BK | CONN HSG 1POS BLACK | 63717 - Immediate | $1.17 | View Details |
![]() | ![]() | 1327-BK | CONN HSG 1POS RED | 44328 - Immediate | $1.17 | View Details |
![]() | ![]() | 1327G6 | CONN HSG 1POS BLACK | 33483 - Immediate | $1.33 | View Details |
![]() | ![]() | 1327 | CONN HSG 1POS RED | 21428 - Immediate | $1.33 | View Details |
![]() | ![]() | 1327G7-BK | CONN HSG 1POS WHITE | 1051 - Immediate | $1.24 | View Details |
![]() | ![]() | 1327G21-BK | CONN HSG 1POS BROWN | 536 - Immediate | $1.35 | View Details |
PowerPole® PP75 Series Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | P5916G7-BK | CONN HSG 1POS RED | 1715 - Immediate | $5.19 | View Details |
![]() | ![]() | 75LOKBLK-BK | CONN HSG 1POS BLACK | 1342 - Immediate | $6.83 | View Details |
![]() | ![]() | 5916-BK | CONN HSG 1POS BLUE | 1600 - Immediate | $4.55 | View Details |
![]() | ![]() | 5916G6-BK | CONN HSG 1POS GREEN | 1576 - Immediate | $4.97 | View Details |
![]() | ![]() | 5916G5 | CONN HSG 1POS WHITE | 932 - Immediate | $6.21 | View Details |
![]() | ![]() | 5916 | CONN HSG 1POS BLUE | 1441 - Immediate | $5.33 | View Details |
PowerPole® PP120 Series Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1321G3 | CONN HSG 1POS RED | 1094 - Immediate | $15.36 | View Details |
![]() | ![]() | 1321G3-BK | CONN HSG 1POS RED | 673 - Immediate | $13.46 | View Details |
![]() | ![]() | 1321G1-BK | CONN HSG 1POS BLACK | 2791 - Immediate | $13.46 | View Details |
![]() | ![]() | 1321G4 | CONN HSG 1POS GREEN | 53 - Immediate | $20.41 | View Details |
![]() | ![]() | 1321G1 | CONN HSG 1POS BLACK | 648 - Immediate | $17.90 | View Details |
![]() | ![]() | 1321G2 | CONN HSG 1POS WHITE | 78 - Immediate | $17.90 | View Details |
![]() | ![]() | 1321 | CONN HSG 1POS BLUE | 172 - Immediate | $17.90 | View Details |
![]() | ![]() | 1321G8-BK | CONN HSG 1POS GRAY | 0 - Immediate | $10.94 | View Details |
![]() | ![]() | 1321-BK | CONN HSG 1POS BLUE | 0 - Immediate | $10.94 | View Details |
![]() | ![]() | 1321G2-BK | CONN HSG 1POS WHITE | 132 - Immediate | $15.69 | View Details |
![]() | ![]() | 1321G4-BK | CONN HSG 1POS GREEN | 424 - Immediate | $15.69 | View Details |
![]() | ![]() | 1321G8 | CONN HSG 1POS GRAY | 24 - Immediate | $20.41 | View Details |
![]() | 1321G5-BK | CONN HSG 1POS ORANGE | 0 - Immediate | $10.94 | View Details | |
![]() | 1321G6-BK | CONN HSG 1POS BROWN | 0 - Immediate | $10.94 | View Details | |
![]() | 1321G7-BK | CONN HSG 1POS YELLOW | 0 - Immediate | $10.94 | View Details | |
![]() | ![]() | 1321G7 | CONN HSG 1POS YELLOW | 50 - Immediate | $20.41 | View Details |
![]() | 1321G6 | CONN HSG 1POS BROWN | 0 - Immediate | $15.18 | View Details | |
![]() | 1321G5 | CONN HSG 1POS ORANGE | 0 - Immediate | $15.18 | View Details |
PowerPole® PP180 Series Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1381G1-BK | CONN HSG 1POS BLACK | 288 - Immediate | $23.29 | View Details |
![]() | ![]() | 1381G3-BK | CONN HSG 1POS RED | 342 - Immediate | $23.29 | View Details |
![]() | ![]() | 1381-BK | CONN HSG 1POS BLUE | 222 - Immediate | $23.29 | View Details |
![]() | ![]() | 1381 | CONN HSG 1POS BLUE | 46 - Immediate | $30.78 | View Details |
![]() | ![]() | 1381G4-BK | CONN HSG 1POS GREEN | 8 - Immediate | $22.84 | View Details |
![]() | ![]() | 1381G1 | CONN HSG 1POS BLACK | 76 - Immediate | $29.18 | View Details |
![]() | ![]() | 1381G3 | CONN HSG 1POS RED | 119 - Immediate | $27.64 | View Details |
![]() | ![]() | 1381G2-BK | CONN HSG 1POS WHITE | 88 - Immediate | $23.29 | View Details |
![]() | ![]() | 1381G4 | CONN HSG 1POS GREEN | 45 - Immediate | $30.95 | View Details |
![]() | ![]() | 1381G2 | CONN HSG 1POS WHITE | 14 - Immediate | $30.95 | View Details |