SB® Series Connectors
Anderson Power’s SB connectors have superior chemical resistance and a broad operating temperature range
Anderson Power’s two-pole SB connectors are ideal for DC power distribution and battery connections. These connectors are rugged, damage-resistant housings featuring a one-piece plastic housing using stainless steel springs to hold low-resistance contacts in place. Wire sizes from 16 AWG to 6 AWG (1.5 mm² to 13.3 mm²) are held in the smallest SB series housings.
The chemical-resistant (CR) connector line was developed for customers whose applications require robust connector solutions offering durability against environmental factors that commonly degrade standard products. The housing material provides improved resistance to hydrocarbons and solvents and an extended temperature range. The CR connectors are ideal for a variety of industries, including automotive, industrial, and personal mobility. In addition, these housings offer all the benefits of the industry-standard Powerpole® products, including color and mechanical coding, hot plug capability, and genderless design. These products are fully intermateable and interchangeable with the standard lines of connectors and accept the same range of contacts.
- Same great design as standard connectors
- Use a trusted connector design in new applications
- Fully intermateable with standard products
- Superior chemical resistance
- Housing material is highly resistant to hydrocarbons and solvents commonly used in transportation and industrial applications
- Broader operating temperature range
- Enables use in lower temperatures
- Durable performance
- Resists damage from rough treatment
- SB 50 series
- Low-resistance silver or tin-plated copper contacts
- Allows UL-rated currents up to 120 A
- UL rated for hot plugging up to 50 A
- Great for battery or other applications where the ability to interrupt circuits is required
- Chemical-resistant housings available
- Wire, PCB, and busbar contacts
- Allows one connection system to meet multiple needs
- Low-resistance silver or tin-plated copper contacts
- SB 120 series
- Extended range contacts expand wire size up to 1 AWG (42.4 mm²)
- Allows UL-rated currents up to 240 A
- Chemical-resistant housing option
- Extends temperature range down to -40°C while offering enhanced UV and chemical resistance
- Panel mounting grooves
- With use of mounting clamps, can be easily mounted through panels
- Extended range contacts expand wire size up to 1 AWG (42.4 mm²)
- Enhanced UV resistance
- Prevents material degradation from prolonged sunlight exposure
- Marked for easy identification of material
- Chemical-resistant housings are marked with a “P” for PBT
- SB 175 series
- Standard housing uses up to 1/0 AWG (50 mm²) wire and allows currents up to 280 A
- SB 2/0 AWG housing allows use of 2/0 AWG (70 mm²) wire and handles up to 340 A
- Same external dimensions as standard SB175 and completely intermateable
- UL rated for hot plugging up to 100 A
- Chemical-resistant housing option
- Extends temperature range down to -40°C while offering enhanced UV and chemical resistance
- Wire and busbar contacts
- Allows one connection system to meet multiple application needs
- SB 350 series
- Up to 350 mcm (185 mm²) wires
- Allows UL-rated currents up to 500 A
- Chemical-resistant housing option
- Extends temperature range down to -40°C while offering enhanced UV and chemical resistance
- Same housings used for wire and busbar contacts
- Enables color-coded mechanically keyed wire to busbar connections
- Up to 350 mcm (185 mm²) wires
- Motorized children’s toys
- Uninterruptible power supplies (UPS)
- Forklifts
- Utility vehicles
- Electric lawn mowers
- Electric gardening tools
- Electric wheelchairs
- Electronics
- Medical equipment
- People movers
- Airport maintenance equipment
- Tugs
- Power supplies
SB® 50 Series Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 992G1-BK | CONN HSG 2POS RED | 1956 - Immediate | $5.61 | View Details |
![]() | ![]() | 992-BK | CONN HSG 2POS GRAY | 7008 - Immediate | $5.63 | View Details |
![]() | ![]() | 992G4-BK | CONN HSG 2POS BLUE | 1389 - Immediate | $5.79 | View Details |
![]() | ![]() | 992G5-BK | CONN HSG 2POS YELLOW | 2629 - Immediate | $5.79 | View Details |
![]() | ![]() | 992G2-BK | CONN HSG 2POS BLACK | 0 - Immediate | $5.79 | View Details |
![]() | ![]() | P992G1-BK | CONN HSG 2POS RED | 516 - Immediate | $8.75 | View Details |
SB® 120 Series Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 6810G3 | CONN HSG 2POS RED | 322 - Immediate | $17.96 | View Details |
![]() | ![]() | 6810G1-BK | CONN HSG 2POS GRAY | 4695 - Immediate | $11.97 | View Details |
![]() | ![]() | 6810G2-BK | CONN HSG 2POS BLUE | 1809 - Immediate | $11.97 | View Details |
![]() | ![]() | 6810G3-BK | CONN HSG 2POS RED | 2158 - Immediate | $13.52 | View Details |
![]() | ![]() | 6810G1 | CONN HSG 2POS GRAY | 1024 - Immediate | $14.41 | View Details |
![]() | ![]() | 6810G2 | CONN HSG 2POS BLUE | 95 - Immediate | $16.79 | View Details |
![]() | ![]() | P6810G1 | CONN HSG 2POS RED | 1 - Immediate | $22.54 | View Details |
![]() | ![]() | P6810G1-BK | CONN HSG 2POS GRAY | 0 - Immediate | $16.11 | View Details |
![]() | ![]() | P6810G3-BK | CONN HSG 2POS RED | 9 - Immediate | $18.58 | View Details |
![]() | ![]() | P6810G3 | CONN HSG 2POS RED | 9 - Immediate | $24.55 | View Details |
SB® 175 Series Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 940-BK | CONN HSG 2POS GRAY | 899 - Immediate | $17.32 | View Details |
![]() | ![]() | 943-BK | CONN HSG 2POS YELLOW | 170 - Immediate | $20.19 | View Details |
![]() | ![]() | 941-BK | CONN HSG 2POS BLUE | 81 - Immediate | $20.19 | View Details |
![]() | ![]() | 2-7252G11 | CONN HSG 2POS BLACK | 0 - Immediate | $23.38 | View Details |
![]() | ![]() | 949 | CONN HSG 2POS RED | 140 - Immediate | $22.95 | View Details |
![]() | ![]() | 940 | CONN HSG 2POS GRAY | 271 - Immediate | $22.95 | View Details |
![]() | 942-BK | CONN HSG 1POS ORANGE | 0 - Immediate | $14.40 | View Details | |
![]() | ![]() | P940-BK | CONN HSG 2POS GRAY | 157 - Immediate | $23.70 | View Details |
![]() | ![]() | 949-BK | CONN HSG 2POS RED | 258 - Immediate | $20.19 | View Details |
![]() | ![]() | 941 | CONN HSG 2POS BLUE | 0 - Immediate | $26.16 | View Details |
![]() | ![]() | 943 | CONN HSG 1POS YELLOW | 50 - Immediate | $26.16 | View Details |
![]() | 2-5049 | CONN HSG GRAY | 4 - Immediate | $24.81 | View Details | |
![]() | 2-5048 | CONN HSG | 0 - Immediate | $18.45 | View Details | |
![]() | ![]() | P940 | CONN HSG 2POS GRAY | 0 - Immediate | $30.31 | View Details |
![]() | ![]() | P949 | CONN HSG 2POS RED | 56 - Immediate | $30.31 | View Details |
![]() | ![]() | P949-BK | CONN HSG 2POS RED | 160 - Immediate | $23.70 | View Details |
![]() | ![]() | 942 | CONN HSG 1POS ORANGE | 0 - Immediate | $26.16 | View Details |
SB® 350 Series Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 913-BK | CONN HSG 2POS RED | 65 - Immediate | $32.03 | View Details |
![]() | ![]() | 912-BK | CONN HSG 2POS BLUE | 160 - Immediate | $32.03 | View Details |
![]() | ![]() | 906-BK | CONN HSG 2POS GRAY | 313 - Immediate | $32.03 | View Details |
![]() | ![]() | 906 | CONN HSG 2POS GRAY | 95 - Immediate | $50.08 | View Details |
![]() | ![]() | 914-BK | CONN HSG 2POS YELLOW | 29 - Immediate | $36.50 | View Details |
![]() | ![]() | 912 | CONN HSG 2POS BLUE | 39 - Immediate | $50.08 | View Details |
![]() | ![]() | 913 | CONN HSG 2POS RED | 22 - Immediate | $50.08 | View Details |
![]() | ![]() | 931-BK | CONN HSG 2POS YELLOW | 43 - Immediate | $36.50 | View Details |
![]() | ![]() | 914 | CONN HSG 2POS YELLOW | 14 - Immediate | $50.08 | View Details |
![]() | ![]() | 932-BK | CONN HSG 2POS ORANGE | 0 - Immediate | $27.54 | View Details |
![]() | ![]() | P906-BK | CONN HSG 2POS GRAY | 0 - Immediate | $33.21 | View Details |
![]() | ![]() | 2-7250G8 | CONN HSG 2POS BLACK | 64 - Immediate | $61.59 | View Details |
![]() | ![]() | 2-7249G1 | CONN HSG 2POS GRAY | 28 - Immediate | $42.62 | View Details |
![]() | ![]() | P913-BK | CONN HSG 2POS RED | 70 - Immediate | $43.32 | View Details |
![]() | 931 | CONN HSG 2POS GREEN | 0 - Immediate | $39.12 | View Details | |
![]() | 932 | CONN HSG 2POS ORANGE | 0 - Immediate | $39.12 | View Details | |
![]() | ![]() | P913 | CONN HSG 2POS RED | 0 - Immediate | $44.73 | View Details |
![]() | ![]() | P906 | CONN HSG 2POS GRAY | 5 - Immediate | $56.85 | View Details |