SBS®50 /SBS® 75G/SBS® 75X Series Connectors

Anderson Power’s SBS connector family is available in wire-to-wire and wire-to-board configurations

Image of Anderson Power's SBS®50 /SBS®75G/SBS®75X Series ConnectorsAnderson Power’s patented SBS connector family is designed to provide high power in a compact, ergonomic housing with protection against accidental contact with live circuits. This protection is particularly important in applications where DC voltages exceed 30 volts and can be health-threatening.

SBS 50 and SBS 75G are available in wire-to-wire configuration, and the SBS 75X is available in both the wire-to-wire and wire-to-board configurations. Both configurations provide power contacts rated up to 110 amps. The genderless design mates with itself, and mechanical keys are color coded.

The SBS 50 features two finger-proof positions. The SBS 75G features three finger-proof positions. The center position can be used for pre-mate power or ground. It also features a third first-mate last-break ground or power contact. All contact positions are rated for circuit interruption (hot plugging). The SBS 75X features four auxiliary, and two primary positions that are all finger-proof. It also offers up to four mate-last break-first auxiliary power/signal contacts rated up to 20 amps. All contact positions are rated for circuit interruption (hot plugging).

Features and Benefits

  • Touch safe interface
    • Can safely be used in through panel applications
    • Minimizes potential contact with live circuits per IEC 60950
  • Wire-to-wire and wire-to-board configurations
    • Allows one connector to meet multiple needs
  • Ground or auxiliary positions integrated into the one-piece housing
    • Meets all connection requirements in one compact connector housing
Applications
  • Agricultural/construction equipment
  • Automotive
  • Industrial/commercial power equipment
  • Personal mobility

SBS® 50 Series Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN HSG 2POS BLACKSBS50BLK-BKCONN HSG 2POS BLACK235 - Immediate$8.94View Details
CONN HSG 2POS GRAYSBS50GRA-BKCONN HSG 2POS GRAY1998 - Immediate$8.94View Details
CONN HSG 2POS BLUESBS50BLU-BKCONN HSG 2POS BLUE416 - Immediate$9.34View Details
TERM BLADE NON-GEND 8AWG 1=2PC1339G5TERM BLADE NON-GEND 8AWG 1=2PC222 - Immediate$13.32View Details
CONN HSG 2POS REDSBS50RED-BKCONN HSG 2POS RED0 - Immediate$8.94View Details
CABLE CLAMP SB50 6-8AWG990-BKCABLE CLAMP SB50 6-8AWG304 - Immediate$13.23View Details
TERM BLADE NON-GEND 10-12AWG SIL1339G3-BKTERM BLADE NON-GEND 10-12AWG SIL5021 - Immediate$4.49View Details
TERM BLADE NON-GEND 6AWG SILVER1339G2-BKTERM BLADE NON-GEND 6AWG SILVER564 - Immediate$4.49View Details
TERM BLADE NON-GEND 8AWG SILVER1339G5-BKTERM BLADE NON-GEND 8AWG SILVER3228 - Immediate$4.90View Details
TERM BLADE NON 10-12AWG 1=2PC1339G3TERM BLADE NON 10-12AWG 1=2PC542 - Immediate$13.32View Details

SBS® 75G Series Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN HSG 3POS BLACKSBS75GBLK-BKCONN HSG 3POS BLACK148 - Immediate$12.91View Details
CONN HSG 2POS BLUESBS75GBLUCONN HSG 2POS BLUE0 - Immediate$18.12View Details
CONN PLUG 3POS IN-LINE SLDRSBS75GPRBLK-BKCONN PLUG 3POS IN-LINE SLDR312 - Immediate$28.85View Details
TERM BLADE NON-GEND 6AWG SILVER1340G1TERM BLADE NON-GEND 6AWG SILVER50 - Immediate$9.93View Details
CONN HSG 3POS BROWNSBS75GBRNCONN HSG 3POS BROWN0 - Immediate$13.47View Details
CONN HSG 3POS WHITESBS75GWHT-BKCONN HSG 3POS WHITE166 - Immediate$12.91View Details
CONN HSG 3POS BLUESBS75GBLU-BKCONN HSG 3POS BLUE233 - Immediate$12.91View Details
CONN HSG 3POS BLUESBS75GBLKCONN HSG 3POS BLUE0 - Immediate$18.12View Details
CONN HSG 3POS BROWNSBS75GBRN-BKCONN HSG 3POS BROWN0 - Immediate$12.91View Details
CONN HSG 3POS WHITESBS75GWHTCONN HSG 3POS WHITE0 - Immediate$13.47View Details

SBS® 75X Series Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN HSG 6POS BLACKSBS75XBLK-BKCONN HSG 6POS BLACK3133 - Immediate$11.09View Details
CONN HSG 2POS BLACKPSBS75XBLK-BKCONN HSG 2POS BLACK398 - Immediate$13.32View Details
CONN HSG 6POS BLACKSBS75XBLKCONN HSG 6POS BLACK990 - Immediate$13.65View Details
CONN HSG 2POS BROWNSBS75XBRN-BKCONN HSG 2POS BROWN211 - Immediate$13.31View Details
CABLE CLAMP KIT W/HAND SMPSBS75XCLP2-BKCABLE CLAMP KIT W/HAND SM46 - Immediate$15.70View Details
CABLE CLAMP KIT W/HAND SMPSBS75XCLP2CABLE CLAMP KIT W/HAND SM71 - Immediate$20.27View Details
SBS75X INSERTION TOOL111038G3SBS75X INSERTION TOOL11 - Immediate$64.91View Details
CONN HSG 2POS GREENPSBS75XGRN-BKCONN HSG 2POS GREEN162 - Immediate$13.59View Details
CONN HSG 2POS BROWNPSBS75XBRN-BKCONN HSG 2POS BROWN0 - Immediate$9.16View Details
CABLE CLAMP KIT W/HAND LGPSBS75XCLP1-BKCABLE CLAMP KIT W/HAND LG26 - Immediate$15.70View Details
Published: 2022-10-28