T-Handle for SBS®50 and SBS®75X
Anderson Power Products' T-handle is strong and safe and makes mating and un-mating the connector easier
Anderson Power Products' SBS®75X T-handle makes it easier to mate and unmate the connector. The non-conductive red plastic material is strong and safe. Self-tapping screws are used to secure the handle to the connector housing.
Wire-to-wire and wire-to-board configurations both provide power contacts rated up to 110 amps. The SBS 75X offers up to four mate-last break-first auxiliary power/signal contacts rated up to 20 amps. The SBS 75G features a third first-mate last-break ground or power contact. All contact positions are rated for circuit interruption (hot plugging).
- Touch safe interface
- Wire-to-wire and wire-to-board configurations allow one connector to meet multiple needs
- Ground or auxiliary positions integrated into the one-piece housing
- Can safely be used in through panel applications
- Minimizes potential contact with live circuits per IEC 60950
- Meets all connection requirements in one compact connector housing
T-Handle with Hardware
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SB50-HDL-RED | SB50 HANDLE,RED | 0 - Immediate | $8.79 | View Details |
T-Handle Only
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 113899P1 | SB50/120 HANDLE,RED | 0 - Immediate | $4.84 | View Details |
Hardware for T-Handle Tool
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 104G17 | HDW.BAG FOR SB/SBS50-HDL | 247 - Immediate | $3.51 | View Details |