Abdita Antenna for 2.4 GHz Band Applications
Antenova’s long-range SMD ceramic antenna utilizes a ground plane to radiate efficiently in 2.4 GHz applications
Antenova’s Abdita miniature antenna for 2.4 GHz applications is simple to integrate into a design and operates on various GND plane sizes. Abdita utilizes a ground plane to radiate efficiently in 2.4 GHz applications such as Bluetooth®/BLE, Wi-Fi (802.11a/b/g/n), and Zigbee®. It offers longer range connectivity than most ceramic antennas due to its higher efficiency of 60.5%. The enhanced design significantly improves antenna efficiency when compared to a trace on the PCB.
Abdita has an overall size of 1 mm x 0.5 mm x 0.5 mm. It fits on PCB as small as 50 mm x 30 mm and requires a 7 mm x 7 mm clearance area. It features an operating temperature range of -40°C to +125°C and a peak gain of 2.8 dBi with an average gain of -1.9 dB. It has a maximum return loss of -13.0 dB and a maximum VSWR at 1.6:1.
Resistant to de-tuning effects means devices can work well in different environments. Abdita operates with other antenna types nearby (good coexistence). Suitable applications include small wearable devices, headsets, medical devices with Bluetooth/Wi-Fi, satellite and personal navigation devices, and wireless sensor networks. The tape-and-reel packaging makes it suitable for high-volume manufacturing.
The Abdita antenna has a companion evaluation PCB (SRCW090-EVB-1) available for in-house testing.
- All 2.4 GHz applications
- Bluetooth, Wi-Fi, Zigbee, ISM
- Omnidirectional with high efficiency
- SMD ceramic antenna
- Resistant to de-tuning
- RoHS compliant
- Small clearance area
- Small wearable devices
- Wrist-worn fitness trackers and headsets
- Medical devices with Bluetooth/Wi-Fi
- Satellite navigation/PNDs
- Wireless sensor networks
Abdita Antenna for 2.4 GHz Band Applications
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SRCW090 | ABDITA SMT ANTENNA 2.4 GHZ | 885 - Immediate | $0.80 | View Details |
Abdita Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | SRCW090-EVB-1 | ABDITA EVALUATION BOARD | 0 - Immediate | $125.60 | View Details |