Curta Antenna for 4G/3G Applications

Antenova’s Curta is designed to be integrated as a single antenna or in a MIMO system

Image of Antenova's Curta Antenna for 4G/3G ApplicationsAntenova’s Curta antenna for 4G and 3G applications supports several wireless technologies and accommodates multiple bands. The Curta antenna is a surface mount compact antenna measuring 40 mm x 10 mm x 1.7 mm with placement on the short end of the host PCB. It is designed for coexistence requirements and can be integrated as a single antenna or in a multiple-input multiple-output (MIMO) wireless technology system that uses multiple transmitters and receivers to transfer more data simultaneously.

Supported technologies include LTE, GSM, CDMA, DCS, PCS, WCDMA, UMTS, HSPDA, GPRS, EDGE, and IMT. Optimal efficiency ratings cover many bands, including 698 MHz to 960 MHz (56%), 1710 MHz to 2170 MHz (66%), 2300 MHz to 2400 MHz (52%), and 2500 MHz to 2700 MHz (53%). Average peak gain ranges from -2.5 dB, -1.7 dB, -2.8 dB, and -2.7 dB, respectively. The temperature range is -40°C to +140°C, which supports automotive, full-range industrial, and power supply level requirements.

The Curta antenna is a suitable solution to supply connectivity for applications such as 4G routers, OBD2 vehicle tracking systems, medical equipment, tablets, industrial and MIMO systems, femtocell/picocell networks (small cells are low-powered cellular radio access points), and IoT sensor networks.

An evaluation board (SRL096-EVB-1) is available for Curta to conduct internal analysis.

Features
  • Antenna for 4G and 3G applications
  • Placement on short edge of PCB
  • LTE, GSM, CDMA, DCS, PCS, WCDMA, UMTS, HSPDA, GPRS, EDGE, IMT
  • SMD supplied on tape-and-reel
  • Bands: 698 MHz ~ 960 MHz, 1710 MHz ~ 2170 MHz, 2300 MHz ~ 2400 MHz, and 2500 MHz ~ 2700 MHz
  • Automotive temperature rating
  • Compact size: 40 mm x 10 mm x 1.7 mm
Applications
  • OBD2 vehicle tracking systems
  • 4G routers
  • Medical equipment
  • Tablets and industrial systems
  • MIMO systems
  • Femtocell/picocell networks
  • IoT sensor networks

Curta Antenna for 4G/3G Applications

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CURTA SMT 4G ANTENNA 698-2700MHZSR4L096CURTA SMT 4G ANTENNA 698-2700MHZ0 - Immediate$4.57View Details

Curta Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CURTA EVALUATION BOARDSR4L096-EVB-1CURTA EVALUATION BOARD3 - Immediate$68.51View Details
Published: 2023-11-14