A02ES-H and A02ES-I Series Emergency Stop Switches
APEM introduces its high-security emergency stop switches for applications where safety levels are particularly high and significantly regulated
The A02ES-H and A02ES-I are APEM’s latest additions to an expanding line of industrial emergency stop switches. Both are certified to the highest safety standards: UL508, CSA 22.2, and EN60947-5-5. The A02ES-H features an automatic disconnect from the power supply in cases of operator damage or switch block separation. This exclusive built-in safety feature reduces the risk of accident if the switch is damaged, destroyed, or assembled incorrectly.
The A02ES-H and A02ES-I e-stops are designed for applications where safety levels are particularly high and significantly regulated, including material handling equipment, off-road vehicles, and industrial automation.
| Features | ||
|
|
A02ES-H Series Emergency Stop Switch
| Image | Manufacturer Part Number | Description | Circuit | Switch Function | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | A02ESH3B102IX0 | SW ESTOP PULL/TWST RESET 3A 250V | DPST-NC | On-Off | 0 - Immediate | See Page for Pricing | View Details | |
![]() | A02ESHFB1W57YC | SW ESTOP PULL/TWST RESET 3A 250V | 3PST-2NC/1NO | On-Off, Off-On | 0 - Immediate | See Page for Pricing | View Details |
A02ES-I Series Emergency Stop Switches
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | A02-U27Y | EMERG STOP PLATE A02ESI/ESH | 51 - Immediate | $35.94 | View Details | ||
![]() | ![]() | A02-U9ZT1 | EMERGENCY STOP HARDWARE | 0 - Immediate | $163.25 | View Details | ||
![]() | A02ESI3B101IX0 | SW ESTOP PULL/TWST RESET 6A 240V | SPST-NC | On-Off | 0 - Immediate | See Page for Pricing | View Details | |
![]() | A02ESI3B102IX0 | SW ESTOP PULL/TWST RESET 6A 240V | DPST-NC | On-Off | 0 - Immediate | See Page for Pricing | View Details | |
![]() | A02ESI4B101IR2 | SW ESTOP PULL/TWST RESET 6A 240V | SPST-NC | On-Off | 0 - Immediate | See Page for Pricing | View Details | |
![]() | A02ESIFB1W57YC | SW ESTOP PULL/TWST RESET 6A 240V | DPST-NC | On-Off | 0 - Immediate | See Page for Pricing | View Details |