IX Series Pushbuttons

APEM’s popular I series of pushbuttons is now evolving with the IX series

Image of APEM's IX Series Pushbuttons APEM's IX series combines the high qualities of the IP and IA series with a backlit switch, 12 mm diameter compact bushing, and flexible elastomer membrane actuator.

Ultra-Waterproof

The IX series features a flexible elastomer membrane actuator with no space between the actuator and bushing guaranteeing an IP69K panel sealing. This provides excellent resistance to frost, sand, and other contaminants. The ultra-thin design has a great ergonomic advantage with a tight matrix mounting.

Highly Customizable

The IX series pushbutton offers a large selection of customization. Choose from 9 different actuator colors, illuminated markings with five different LED colors, and several different marking symbols. Illumination can also be limited to just the symbol or the entire membrane actuator.

Features
  • Pushbutton for harsh environment
  • Illuminated or non-illuminated
  • Compact (12 mm bushing)
  • Tactile effect
  • Sealing: IP67, IP69K
  • Marking on request

IX Series Pushbuttons

ImageManufacturer Part NumberDescriptionCircuitSwitch FunctionCurrent Rating (Amps)Available QuantityPriceView Details
IP67 SEALED ROUNDPUSHBUTTON SWITIXR3W02GRXN9IP67 SEALED ROUNDPUSHBUTTON SWITSPST-NOOff-Mom100mA (DC)0 - ImmediateSee Page for PricingView Details
IP67 SEALED GRAY ROUNDPUSHBUTTONIXR5S14MIP67 SEALED GRAY ROUNDPUSHBUTTONDPST-NO/NCOn-Mom, Off-Mom2A (DC)0 - ImmediateSee Page for PricingView Details
IP67 SEALED RED ROUNDPUSHBUTTONIXR5S16MIP67 SEALED RED ROUNDPUSHBUTTONDPST-NO/NCOn-Mom, Off-Mom2A (DC)0 - ImmediateSee Page for PricingView Details
IP67 SEALED BLACK ROUNDPUSHBUTTOIXR5S12MIP67 SEALED BLACK ROUNDPUSHBUTTODPST-NO/NCOn-Mom, Off-Mom2A (DC)0 - ImmediateSee Page for PricingView Details
IP67 SEALED GREEN ROUNDPUSHBUTTOIXR5S13MIP67 SEALED GREEN ROUNDPUSHBUTTODPST-NO/NCOn-Mom, Off-Mom2A (DC)0 - Immediate
20 - Marketplace
$39.19View Details
IP67 SEALED GREEN ROUNDPUSHBUTTOIXR3W13WIP67 SEALED GREEN ROUNDPUSHBUTTOSPST-NOOff-Mom2A (DC)0 - Immediate
56 - Marketplace
$66.01View Details
IP67 SEALED BLUE ROUNDPUSHBUTTONIXR3W11WIP67 SEALED BLUE ROUNDPUSHBUTTONSPST-NOOff-Mom2A (DC)0 - ImmediateSee Page for PricingView Details
IP67 SEALED BLACK ROUNDPUSHBUTTOIXR3W02BRXCDIP67 SEALED BLACK ROUNDPUSHBUTTOSPST-NOOff-Mom100mA (DC)0 - ImmediateSee Page for PricingView Details
Published: 2018-10-19