JC Series Multi-Axis Hall Effect Joystick
APEM's JC Series multi-axis Hall effect joystick replaces their best-selling HFX Side Plate joystick
APEM, Inc. launches the JC series, a multi-axis Hall effect joystick. Designed specifically for keyboard integration, the JC series measures just 26 mm below the panel, making it the ideal solution where space is limited and precision control is required. Well suited applications include security and surveillance cameras, medical devices, and measurement systems.
The JC series utilizes proven Hall effect technology to provide up to 5 million lifecycles of control. With over a dozen handle options, the JC series may be configured with up to three axes and two pushbuttons. The series features a precision spring centering mechanism that provides an optimal return-to-center voltage of 80 mV. It is intended for clean environment indoor applications with an operating temperature ranging from -25°C to +80°C.
The JC series replaces APEM's best-selling HFX Side Plate series. It features identical mounting cut-out dimensions and is backward compatible to all HFX Side Plate series' applications. Legacy HFX Side Plate series part numbers will be supported with no plans of obsolescence.
- Compact: ideal for keyboard integration
- Shallow mounting
- Low profile handle
- One, two, or three axes
- Pushbutton handle option
JC Series Multi-Axis Hall Effect Joystick
| Image | Manufacturer Part Number | Description | Actuator Type | Functions, Extra | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | JC31L0D0 | SWITCH JOYSTICK HALL EFFECT | Joystick | - | 5 - Immediate | $816.82 | View Details |
![]() | ![]() | JC31L0F0 | SWITCH JOYSTICK HALL EFFECT | Joystick | - | 4 - Immediate 3 - Marketplace | $541.35 | View Details |
![]() | ![]() | JC41L0J0 | SWITCH JOYSTICK HALL EFFECT | Joystick | 1 Pushbutton | 0 - Immediate | $904.93 | View Details |
![]() | ![]() | JC41L0L0 | SWITCH JOYSTICK HALL EFFECT | Joystick | 2 Pushbuttons | 3 - Immediate | $948.90 | View Details |
![]() | ![]() | JC11L000 | SWITCH JOYSTICK HALL EFFECT | Joystick | - | 0 - Immediate | $517.89 | View Details |
![]() | ![]() | JC21L0G0 | SWITCH JOYSTICK HALL EFFECT | Joystick | 1 Pushbutton | 1 - Immediate | $577.45 | View Details |