KH Series Power Rocker Switches

APEM's rocker switches are protected against accidental actuation with a protection guard

Image of APEM Components KH Series Power Rocker SwitchesAPEM’s K range, well-known for its robustness, is now complemented with the KH model. Designed for harsh environments, KH series rocker switches are protected against accidental actuation with a protection guard. The KH model has protection guards on two or four sides which prevent accidental actuation that can occur in harsh environments.

Featuring IP69K front panel sealing as standard, the KH series is the most robust product of the K range. Due to its panel seal, this series is perfectly adapted to the harshest environments (high-pressure cleaners, dust, salt spray, and others).

The KH series is available illuminated and non-illuminated with numerous symbols and rocker colors to meet customer requirements. The KH series is ideally suited for vehicle cabins and dashboards subjected to harsh environments for agriculture, off-road vehicles, material handling, and automotive applications.

KH Series Power Rocker Switches

ImageManufacturer Part NumberDescriptionSwitch FunctionCurrent Rating (Amps)Available QuantityPriceView Details
SWITCH ROCKER SPDT 10A 24VKH137AAZEEG22N09XX10SWITCH ROCKER SPDT 10A 24VMom-Off-Mom10A (DC)37 - Immediate$61.09View Details
SWITCH ROCKER DPDT 10A 24VKH146AAZXXG12NXXXXXXSWITCH ROCKER DPDT 10A 24VOn-On10A (DC)12 - Immediate
7 - Marketplace
$55.68View Details
SWITCH ROCKER DPDT 10A 24VKH147AAZEFG22N01XX02SWITCH ROCKER DPDT 10A 24VMom-Off-Mom10A (DC)28 - Immediate$75.63View Details
SWITCH ROCKER DPDT 10A 24VKH149AAZXXG12NXXXXXXSWITCH ROCKER DPDT 10A 24VOn-Off-On10A (DC)0 - Immediate$57.27View Details
Published: 2018-10-16