MC2 Series Plug-and-Play Solution

APEM's plug-and-play solution provides durable on-road signaling capabilities to small off-road vehicles

Image of APEM's MC2 Series Plug-and-Play SolutionAPEM's MC2 series is a simple and cost-effective way to provide basic driving functionalities to small vehicles including tractors, lawn mowers, and recreational vehicles. This plug-and-play solution is compact, easy to install, and easy to use. The MC2 offers many customization options to personalize specific needs: connectors, harnesses, legends, and colors.

Features
  • Four fixed positions with the rotary control
  • Three fixed positions with the lever control
  • One momentary pushbutton in the center
  • Front panel sealing: IP67 rated
  • Electrical life: 10,000 cycles

MC2 Series Plug-and-Play Solution

ImageManufacturer Part NumberDescriptionTypeCircuitNumber of PositionsAvailable QuantityPriceView Details
SWITCH SELECT 4POS SPST 15A 12VMC241A00SWITCH SELECT 4POS SPST 15A 12VStandardSPST473 - Immediate$127.48View Details
Published: 2023-03-13