FFAM Series Flexible Ferrite Absorbent Material
Delevan’s FFAM series provides EMI suppression in a wide frequency range, thickness, and size
Delevan’s FFAM series of flexible ferrite sheets provide effective EMI suppression in a wide frequency range (1 MHz to 3 GHz). They are available in thicknesses from 0.25 mm to 2.50 mm and standard sizes from 100 mm x 100 mm to 400 mm x 400 mm. With UL recognized adhesive backing options, this nickel-zinc (NiZn) sintered material easily conforms and adheres to any surface for improved functionality. The wide selection of thicknesses and sizes makes this a versatile solution for suppressing coupling and component interference in a multitude of applications.
- Effective in preventing resonance and suppressing coupling
- Changes magnetic flux path to avoid interference with other components
- Ultra-thin (0.25 mm through 2.5 mm) and flexible
- High surface resistance (106 Ohms to 108 Ohms)
- Non-conductive 1-sided or 2-sided adhesive backing (MH13008 UL recognized) available
- Can be easily cut to any shape
- Notebooks, personal computers, and workstations
- LNBs for satellite systems
- Wireless equipment
- Base stations
- Gasketing
- High-speed clocks
FFAM Series Flexible Ferrite Absorbent Material
| Image | Manufacturer Part Number | Description | Material | Adhesive | Available Quantity | Price | View Details | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FFAM0251*1T1 | RF FERRITE SHEET 100MMX3.937" | Ferrite Powder | Non-Conductive, Single Sided | 437 - Immediate | $43.24 | View Details | |
![]() | ![]() | FFAM06 1*1T1 | RF FERRITE SHEET 100MMX3.937" | Ferrite Powder | Non-Conductive, Single Sided | 703 - Immediate | $42.37 | View Details | |
![]() | ![]() | FFAM06-1*1 | RF FERRITE SHEET 100MMX3.937" | Ferrite Powder | - | 139 - Immediate | $40.28 | View Details | |
![]() | ![]() | FFAM20-1*1 | RF FERRITE SHEET 100MMX3.937" | Ferrite Powder | - | 105 - Immediate | $118.31 | View Details | |
![]() | ![]() | FFAM10 1*1 | RF FERRITE SHEET 100MMX3.937" | Ferrite Powder | - | 7 - Immediate | $58.74 | View Details | |
![]() | ![]() | FFAM151*1T1 | RF FERRITE SHEET 100MMX3.937" | Ferrite Powder | Non-Conductive, Single Sided | 48 - Immediate | $87.34 | View Details | |
![]() | ![]() | FFAM251*1T1 | RF FERRITE SHEET 100MMX3.937" | Ferrite Powder | Non-Conductive, Single Sided | 8 - Immediate | $158.58 | View Details | |
![]() | ![]() | FFAM151*1 | RF FERRITE SHEET 100MMX3.937" | Ferrite Powder | - | 10 - Immediate | $85.74 | View Details | |
![]() | ![]() | FFAM201*1T1 | RF FERRITE SHEET 100MMX3.937" | Ferrite Powder | Non-Conductive, Single Sided | 5 - Immediate | $128.93 | View Details | |
![]() | ![]() | FFAM10 1*1T1 | RF FERRITE SHEET 100MMX3.937" | Ferrite Powder | Non-Conductive, Single Sided | 0 - Immediate | $55.92 | View Details |