HRSPD127 Series Power Inductors
Delevan’s shielded surface-mount inductors meet many environmental requirements
The HRSPD127 series of shielded surface-mount power inductors from Delevan has magnetic shielding, low DCR, and excellent current handling capabilities for high-reliability applications.
The HRSPD127 series has been designed in response to customer demand for components that withstand high thermal and mechanical shock, as well as vibration resistance.
Features
- Built to meet the following environmental requirements:
- High-frequency vibration per MIL-STD-202, method 204, test condition D
- Mechanical shock per MIL-STD-202, method 213, test condition I
- Thermal shock per MIL-PRF-27, -55°C to +130°C, 25 cycles
- Solderability per MIL-STD-202, method 208
- Burn-in: 96 hours at +130°C
- Moisture resistance per MIL-STD-202, method 106
- Double cycle Sn/Pb reflow profile per MIL-STD-202, method 106
- Inductance tolerance of ±15% and ±10% available upon request
- Standard inductance values: 2.2 µH to 1000 µH
- Operating temperature range: -55°C to +130°C
HRSPD127 Series Fixed Inductors
| Image | Manufacturer Part Number | Description | Shielding | DC Resistance (DCR) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | HRSPD127-103M | FIXED IND 10UH 4.2A 35 MOHM SMD | Shielded | 35mOhm Max | 251 - Immediate | $43.04 | View Details |
![]() | ![]() | HRSPD127-104M | FIXED IND 100UH 1.7A 182 MOHM | Shielded | 182mOhm Max | 0 - Immediate | $43.04 | View Details |
![]() | ![]() | HRSPD127-105M | FIXED IND 1MH 550MA 1.86 OHM SMD | Shielded | 1.86Ohm Max | 13 - Immediate | $43.04 | View Details |
![]() | ![]() | HRSPD127-154M | FIXED IND 150UH 1.4A 294 MOHM | Shielded | 294mOhm Max | 0 - Immediate | $37.96 | View Details |
![]() | ![]() | HRSPD127-223M | FIXED IND 22UH 3.2A 53 MOHM SMD | Shielded | 53mOhm Max | 0 - Immediate | $43.04 | View Details |
![]() | ![]() | HRSPD127-224M | FIXED IND 220UH 1.25A 351 MOHM | Shielded | 351mOhm Max | 0 - Immediate | $37.96 | View Details |
![]() | ![]() | HRSPD127-273M | FIXED IND 27UH 2.9A 63 MOHM SMD | Shielded | 63mOhm Max | 113 - Immediate | $43.04 | View Details |
![]() | ![]() | HRSPD127-333M | FIXED IND 33UH 2.8A 69 MOHM SMD | Shielded | 69mOhm Max | 0 - Immediate | $43.04 | View Details |
![]() | ![]() | HRSPD127-334M | FIXED IND 330UH 1A 540 MOHM SMD | Shielded | 540mOhm Max | 0 - Immediate | $43.04 | View Details |
![]() | ![]() | HRSPD127-473M | FIXED IND 47UH 2.5A 88 MOHM SMD | Shielded | 88mOhm Max | 0 - Immediate | $43.04 | View Details |
![]() | ![]() | HRSPD127-474M | FIXED IND 470UH 830MA 800 MOHM | Shielded | 800mOhm Max | 0 - Immediate | $37.96 | View Details |
![]() | ![]() | HRSPD127-563M | FIXED IND 56UH 2.3A 110 MOHM SMD | Shielded | 110mOhm Max | 0 - Immediate | $43.04 | View Details |
![]() | ![]() | HRSPD127-683M | FIXED IND 68UH 2.1A 125 MOHM SMD | Shielded | 125mOhm Max | 249 - Immediate | $43.04 | View Details |
![]() | ![]() | HRSPD127-684M | FIXED IND 680UH 680MA 1.22 OHM | Shielded | 1.22Ohm Max | 0 - Immediate | $37.96 | View Details |
![]() | ![]() | HRSPD127-823M | FIXED IND 82UH 1.8A 166 MOHM SMD | Shielded | 166mOhm Max | 0 - Immediate | $43.04 | View Details |
![]() | ![]() | HRSPD127-222M | FIXED IND 2.2UH 6.7A 14 MOHM SMD | Shielded | 14mOhm Max | 0 - Immediate | $43.04 | View Details |