Opta & Portenta Machine Control – Simplify Condition Monitoring
Real-time control, predictive maintenance, and secure remote access for industrial automation.
Arduino’s industrial automation line combines the Portenta Machine Control and Opta micro PLC, bringing condition monitoring, predictive maintenance, and secure IIoT capabilities to modern and legacy systems alike. Built for industrial reliability, these devices enable rapid deployment of smart control systems with seamless cloud integration, intuitive programming via Arduino IDE or IEC-61131-3, and secure remote management. Whether you’re upgrading equipment or launching a new product line, Arduino PRO delivers modular, scalable, and cost-effective automation hardware for the Industry 4.0 and 5.0 era.
Features
- Edge computing for real-time analytics
- Built-in secure element for OTA updates
- Wi-Fi, BLE, RS485, Ethernet connectivity
- Programmable via Arduino IDE and PLC IDE
- PLC-ready: IEC 61131-3 languages supported
- Modular expansion via AUX ports
- Cloud dashboard compatibility (Arduino Cloud and others)
- DIN rail mountable, industrial certifications
Applications
- Predictive maintenance
- Remote monitoring of machinery
- Condition-based alerting and control
- Tank level and pump control
- HVAC, energy management, and smart building integration
- Conveyor belt and production line automation
- Smart labeling, inspection, and anomaly detection
- Machine learning at the edge for fault detection
 
Arduino Opta
Arduino Opta is a secure, easy-to-use micro PLC built for industrial control and real-time monitoring. With seamless connectivity, native cloud support, and a robust design, it's ideal for retrofitting legacy systems or launching scalable IIoT deployments.
Features/Benefits
- 3 variants: Lite, RS485, and Wi-Fi/BLE
- Secure OTA updates and X.509 certificate support
- Compatible with Modbus TCP/RTU
- High-power relays (up to 10 A @ 250 VAC)
- Easy integration via DIN rail and standard fieldbus
- Remote dashboards via Arduino Cloud
 
Portenta Machine Control
Portenta Machine Control brings AI-ready edge computing to factory floors. It enables real-time condition monitoring, remote control, and seamless data collection from equipment to cloud, all in a modular and rugged form factor.
Features/Benefits
- Dual-core ARM Cortex-M7/M4 processor
- Programmable I/O for high flexibility
- Secure and modular design
- BLE and Ethernet connectivity
- HMI support and mobile app integration
- Ideal for predictive analytics, remote diagnostics, and industrial upgrades
Additional Resources
- Portenta Machine Control Library Guide
- Portenta Machine Control Manual
- Portenta Machine Control Datasheet
- Portenta Machine Control Tutorials
- Portenta Machine Control YouTube
- Portenta Machine Control YouTube Announcement
- Modbus TCP Arduino Portent Machine Control & Opta
- Arduino Opta Manual
- Arduino opta Datasheet
- Arduino Opta Tutorals
- Steelcase: Opta Use Case
- Arduino Opta YouTube Announcement
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
             
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand