D-Sub Waterproof Connectors Series

Public traffic lights are among applications for Assmann D-sub waterproof connectors

Image of ASSMANN WSW Components' D-Sub Waterproof Connectors Series ASSMANN WSW waterproof D-sub system is IP67 rated. These panel-mount connectors are available in solder cup as well as right angle and vertical PCB mount types. The cable-mount connector kit includes the connector, which has solder cup contacts. These connectors are available in 9-, 15-, and 25-positions in standard density and 15-, 26-, and 44-positions in high density. The recommended wire gauge for the solder cup connector is 22 AWG to 26 AWG.

These panel-mount waterproof D-subs are designed for rear-mount applications in panels that are up to 2.0 mm thick. They come with two sets of jackscrews. One jackscrew set is 5 mm long for panel thickness up to 1.2 mm, and the other is 6 mm long for panel thicknesses from 1.2 mm to 2.0 mm.

Cable mount D-sub connector kits come with the backshell, seal, thumbscrews, and solder cup connector. They are also easy to install. Simply fit the cable through the backshell, terminate the wire to the solder cup contacts, and hand tighten the cable nut on the rear of the backshell. The backshell will seal a particular range of cable diameters depending on the position count of the connector. Consult the datasheet for specific cable diameter ranges.

Specifications
  • Current rating
    • Standard D-sub: 5 A
    • Hi-density D-sub: 2 A
  • Breakdown voltage: ≥ AC 500 V/1 minute
  • Insulation resistance: ≥ 500 MΩ @ DC 500 V
  • Contact resistance: ≤ 20 mΩ
  • Material
    • Contacts: copper alloy, gold-plated
    • Connector body: nylon 9T or PBT, UL Recognized
    • Shell: steel, nickel-plated
Applications
  • DV camcorder
  • DV VTR
  • Non-linear editing system
  • Broadcast monitor
  • Betacam deck

High Density D-Sub Waterproof Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CONN D-SUB HD RCPT 26P R/A SLDRA-HDF 26 AA-WPCONN D-SUB HD RCPT 26P R/A SLDR260 - Immediate$44.54View Details
CONN D-SUB HD RCPT 26POS PNL MNTA-HDF 26 PP-WPCONN D-SUB HD RCPT 26POS PNL MNT0 - Immediate$39.11View Details
CONN D-SUB HD RCPT 44P R/A SLDRA-HDF 44 AA-WPCONN D-SUB HD RCPT 44P R/A SLDR2 - Immediate$78.69View Details
CONN D-SUB HD RCPT 44POS PNL MNTA-HDF 44 LL-WPCONN D-SUB HD RCPT 44POS PNL MNT0 - Immediate$57.93View Details
CONN D-SUB HD RCPT 44POS PNL MNTA-HDF 44 PP-WPCONN D-SUB HD RCPT 44POS PNL MNT0 - Immediate$56.29View Details
CONN D-SUB HD PLG 15POS R/A SLDRA-HDS 15 AA-WPCONN D-SUB HD PLG 15POS R/A SLDR45 - Immediate$43.32View Details
CONN D-SUB HD PLUG 15POS PNL MNTA-HDS 15 PP-WPCONN D-SUB HD PLUG 15POS PNL MNT652 - Immediate$27.20View Details
CONN D-SUB HD PLG 26POS R/A SLDRA-HDS 26 AA-WPCONN D-SUB HD PLG 26POS R/A SLDR0 - Immediate$50.77View Details
CONN D-SUB HD PLUG 26POS PNL MNTA-HDS 26 LL-WPCONN D-SUB HD PLUG 26POS PNL MNT0 - Immediate$33.20View Details
CONN D-SUB HD PLUG 26POS PNL MNTA-HDS 26 PP-WPCONN D-SUB HD PLUG 26POS PNL MNT0 - Immediate$18.42View Details

Standard D-Sub Waterproof Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN D-SUB RCPT 9POS VERT SOLDERA-DF 09 PP/Z-BKCONN D-SUB RCPT 9POS VERT SOLDER1376 - Immediate$1.33View Details
CONN D-SUB RCPT 15POS VERT SLDRA-DF 15 PP/Z-BKCONN D-SUB RCPT 15POS VERT SLDR395 - Immediate$2.08View Details
CONN D-SUB RCPT 25POS VERT SLDRA-DF 25 PP/Z-BKCONN D-SUB RCPT 25POS VERT SLDR799 - Immediate$2.52View Details
CONN D-SUB RCPT 37POS VERT SLDRA-DF 37 PP/Z-BKCONN D-SUB RCPT 37POS VERT SLDR871 - Immediate$3.78View Details
CONN D-SUB RCPT 50POS VERT SLDRA-DF 50 PP/Z-BKCONN D-SUB RCPT 50POS VERT SLDR705 - Immediate$6.07View Details
CONN D-SUB RCPT 50POS VERT SLDRA-DF 50 PP/ZCONN D-SUB RCPT 50POS VERT SLDR75 - Immediate$6.07View Details
CONN D-SUB PLUG 9POS VERT SOLDERA-DS 09 PP/Z-BKCONN D-SUB PLUG 9POS VERT SOLDER929 - Immediate$1.41View Details
CONN D-SUB PLUG 15POS VERT SLDRA-DS 15 PP/Z-BKCONN D-SUB PLUG 15POS VERT SLDR945 - Immediate$1.94View Details
CONN D-SUB PLUG 25POS VERT SLDRA-DS 25 PP/Z-BKCONN D-SUB PLUG 25POS VERT SLDR414 - Immediate$2.56View Details
CONN D-SUB PLUG 37POS VERT SLDRA-DS 37 PP/Z-BKCONN D-SUB PLUG 37POS VERT SLDR5 - Immediate$3.80View Details
Published: 2013-09-24