Pogo Pins
ASSMANN WSW Components’ pogo pins provide highly durable and reliable connections
ASSMANN WSW Components’ pogo pins consist of two precision-machined parts (plunger and barrel) and an internal spring. The machined parts are gold plated over nickel to ensure exceptional corrosion resistance, durability, and conductivity.
The spring-loaded plunger mating with a contact surface enables optimal material load. This mechanism provides low impedance and stable connections in harsh conditions where shocks and vibrations are present, e.g. automated electronic testing.
The small form-factor of the pogo pins makes them ideal for products that have space and weight constraints, e.g. ultra-thin smart phones and medical equipment.
- Current rating: 2.0 A
- Contact resistance: 20 mΩ max
- Spring force: 60 g to 85 g ±20% at working length
- Mounting type: SMT, through-hole, or double-ended
- Mating cycles: 1,000,000
- Operating temperature range: -55°C ~ +125°C
- Packaging: PE bag
- Contact material
- Plunger: brass 20 µ” min Au over, 50 µ” min Ni over
- Barrel: brass 3 µ” min Au over, 50 µ” min Ni over
- Spring: stainless steel
- Cash register systems
- Battery/charger interfaces
- Automatic testing equipment
- Medical equipment
Pogo Pins
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | A-CSL-S-020-B1 | CONN PIN SPRING LOAD 2.540MM AU | 221 - Immediate | $4.60 | View Details |
![]() | ![]() | A-CSL-S-020-B3 | CONN PIN SPRING LOAD 4.343MM AU | 3060 - Immediate | $5.92 | View Details |
![]() | ![]() | A-CSL-S-020-B7-A | CONN PIN SPRING LOAD 5.207MM AU | 507 - Immediate | $6.81 | View Details |
![]() | ![]() | A-CSL-S-020-B4 | CONN PIN SPRING LOAD 5.207MM AU | 61 - Immediate | $5.46 | View Details |
![]() | ![]() | A-CSL-S-020-B5 | CONN PIN SPRING LOAD 7.493MM AU | 1034 - Immediate | $6.08 | View Details |
![]() | ![]() | A-CSL-S-020-B2 | CONN PIN SPRING LOAD 4.343MM AU | 137 - Immediate | $6.19 | View Details |
![]() | ![]() | A-CSL-S-020-B6 | CONN PIN SPRING LOAD 6.629MM AU | 142 - Immediate | $6.81 | View Details |
![]() | ![]() | A-CSL-S-020-B9-A | CONN PIN SPRING LOAD 7.569MM AU | 1175 - Immediate | $7.29 | View Details |