Power Cords
ASSMANN provides a wide range of power cables
ASSMANN provides a wide range of power cables. These cables are manufactured to ISO standards and are UL/CSA tested. They are offered with an assortment of connectors options, including female, male, straight, right angle, shielded, and non-shielded. Additionally, either the cords are manufactured with end-to-end connectors, or they are open ended on one side for easy installation. ASSMANN power cables offer a worldwide range of approvals in a variety of options that are suitable for all types of applications.
Power Cords
| Image | Manufacturer Part Number | Description | Wire Gauge | Number of Conductors | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AK500/U-4 | CORD 18AWG 320C14 - C13 6.56' | 18 AWG | 3 | 1849 - Immediate | $15.27 | View Details |
![]() | ![]() | AK500/Y-U | CORD 18AWG 5-15P - 320-C13 6.56' | 18 AWG | 3 | 84 - Immediate | $25.56 | View Details |
![]() | ![]() | AK500/U-1 | CORD 18AWG 5-15P TO C13 6.56' | 18 AWG | 3 | 5988 - Immediate | $14.45 | View Details |
![]() | ![]() | AK500/U-2 | CORD 18AWG 5-15P - 320-C13 6.56' | 18 AWG | 3 | 5486 - Immediate | $13.45 | View Details |
![]() | ![]() | AK500/U-3 | CORD 18AWG NEMA 1-15P - C7 6.56' | 18 AWG | 2 | 0 - Immediate | $8.10 | View Details |
![]() | ![]() | AK500-JC-5-1 | CORD 18AWG 320C14 - C13 3.28' | 18 AWG | 3 | 631 - Immediate | $14.52 | View Details |
![]() | ![]() | AK500-JC-6-1 | CORD 18AWG 320C14 - C13 3.28' | 18 AWG | 3 | 548 - Immediate | $12.11 | View Details |
![]() | ![]() | AK500-OE-11-.5 | CORD 18AWG 320C14 - C13 1.64' | 18 AWG | 3 | 1343 - Immediate | $9.19 | View Details |
![]() | ![]() | AK500-OE-11-1 | CORD 18AWG 320C14 - C13 3.28' | 18 AWG | 3 | 525 - Immediate | $11.62 | View Details |
![]() | ![]() | AK500-OE-11-1.5 | CORD 18AWG 320C14 - C13 4.92' | 18 AWG | 3 | 2805 - Immediate | $13.06 | View Details |