SuperFlex Flexible-Flat-Cables

ASSMAN WSW's cables provide secure connections and are available in a wide selection of lengths and pin counts

Image of Assmann WSW's SuperFlex Flexible-Flat-Cables ASSMANN WSW Components’ superflex FFC cables are 0.121 mm thick, flexible, and RoHS compliant. These cables can be used with zero insertion force (ZIF) and low insertion force (LIF) connectors and have standard pitch options of 0.50 mm and 1.00 mm.

With an operating temperature range of -40°C to +105°C and a wide selection of lengths and pin counts, these cables can meet design requirements such as low-profile, high component density, and harsh environmental conditions.

Features
  • Electrical
    • Current rating: 0.5 A to 1.0 A max.
    • Voltage rating: 90 V
    • Dielectric strength: 500 VAC/minute
    • Insulation resistance: 1000 MΩ min. 500 VDC
    • Conductor resistance: <1.89 mΩ
  • Mechanical
    • Flexing test 180° >20 times
    • Abrasion >10,000 times
    • Elongation of insulator >60%
    • Durability >20 cycles
    • Tensile strength of insulator: >3.5 kg/mm²
  • Environmental
    • Operating temperature range: -40°C to +105°C
    • Heat resistance: +85°C for 96 hours
    • Moisture resistance: +40°C 95% RH 96 hours
    • Flammability rating: UL20890 VW-1
Applications
  • Printers
  • Medical equipment
  • Navigation equipment
  • Computers
  • Monitors

0.50 mm Pitch Flexible-Flat-Cables

ImageManufacturer Part NumberDescriptionLength - Exposed EndsAvailable QuantityPriceView Details
CABLE FFC/FPC 4POS 0.5MM 3"AFFC-050-04-076-11CABLE FFC/FPC 4POS 0.5MM 3"0.138" (3.50mm)278 - Immediate$4.75View Details
CABLE FFC/FPC 4POS 0.5MM 4"AFFC-050-04-102-11CABLE FFC/FPC 4POS 0.5MM 4"0.138" (3.50mm)0 - Immediate$4.75View Details
CABLE FFC/FPC 4POS 0.5MM 6"AFFC-050-04-153-11CABLE FFC/FPC 4POS 0.5MM 6"0.138" (3.50mm)1275 - Immediate$7.02View Details
CABLE FFC/FPC 6POS 0.5MM 2"AFFC-050-06-051-11CABLE FFC/FPC 6POS 0.5MM 2"0.138" (3.50mm)380 - Immediate$5.24View Details
CABLE FFC/FPC 6POS 0.5MM 4"AFFC-050-06-102-11CABLE FFC/FPC 6POS 0.5MM 4"0.138" (3.50mm)3527 - Immediate$3.09View Details
CABLE FFC/FPC 10POS 0.5MM 2"AFFC-050-10-051-11CABLE FFC/FPC 10POS 0.5MM 2"0.138" (3.50mm)3107 - Immediate$4.27View Details
CABLE FFC/FPC 10POS 0.5MM 4"AFFC-050-10-102-11CABLE FFC/FPC 10POS 0.5MM 4"0.138" (3.50mm)837 - Immediate$5.85View Details
CABLE FFC/FPC 10POS 0.5MM 5"AFFC-050-10-127-11CABLE FFC/FPC 10POS 0.5MM 5"0.138" (3.50mm)516 - Immediate$3.38View Details

1.00 mm Pitch Flexible-Flat-Cables

ImageManufacturer Part NumberDescriptionLength - Exposed EndsAvailable QuantityPriceView Details
CABLE FFC/FPC 6POS 1MM 2"AFFC-100-06-051-11CABLE FFC/FPC 6POS 1MM 2"0.138" (3.50mm)0 - Immediate$2.74View Details
CABLE FFC/FPC 6POS 1MM 3"AFFC-100-06-076-11CABLE FFC/FPC 6POS 1MM 3"0.138" (3.50mm)3197 - Immediate$1.95View Details
CABLE FFC/FPC 6POS 1MM 5"AFFC-100-06-127-11CABLE FFC/FPC 6POS 1MM 5"0.138" (3.50mm)15 - Immediate$3.49View Details
CABLE FFC/FPC 6POS 1MM 10"AFFC-100-06-254-11CABLE FFC/FPC 6POS 1MM 10"0.138" (3.50mm)202 - Immediate$4.37View Details
CABLE FFC/FPC 8POS 1MM 2"AFFC-100-08-051-11CABLE FFC/FPC 8POS 1MM 2"0.138" (3.50mm)0 - Immediate$2.80View Details
CABLE FFC/FPC 8POS 1MM 3"AFFC-100-08-076-11CABLE FFC/FPC 8POS 1MM 3"0.138" (3.50mm)241 - Immediate$3.69View Details
CABLE FFC/FPC 8POS 1MM 8"AFFC-100-08-203-11CABLE FFC/FPC 8POS 1MM 8"0.138" (3.50mm)1836 - Immediate$2.37View Details
CABLE FFC/FPC 10POS 1MM 2"AFFC-100-10-051-11CABLE FFC/FPC 10POS 1MM 2"0.138" (3.50mm)1873 - Immediate$3.14View Details
CABLE FFC/FPC 10POS 1MM 3"AFFC-100-10-076-11CABLE FFC/FPC 10POS 1MM 3"0.138" (3.50mm)436 - Immediate$2.27View Details
CABLE FFC/FPC 10POS 1MM 4"AFFC-100-10-102-11CABLE FFC/FPC 10POS 1MM 4"0.138" (3.50mm)571 - Immediate$3.47View Details
CABLE FFC/FPC 10POS 1MM 6"AFFC-100-10-153-11CABLE FFC/FPC 10POS 1MM 6"0.138" (3.50mm)720 - Immediate$4.22View Details
CABLE FFC/FPC 10POS 1MM 8"AFFC-100-10-203-11CABLE FFC/FPC 10POS 1MM 8"0.138" (3.50mm)268 - Immediate$5.35View Details
CABLE FFC/FPC 12POS 1MM 3"AFFC-100-12-076-11CABLE FFC/FPC 12POS 1MM 3"0.138" (3.50mm)1796 - Immediate$3.73View Details
CABLE FFC/FPC 12POS 1MM 4"AFFC-100-12-102-11CABLE FFC/FPC 12POS 1MM 4"0.138" (3.50mm)1165 - Immediate$4.15View Details
CABLE FFC/FPC 12POS 1MM 5"AFFC-100-12-127-11CABLE FFC/FPC 12POS 1MM 5"0.138" (3.50mm)0 - Immediate$4.22View Details
CABLE FFC/FPC 16POS 1MM 2"AFFC-100-16-051-11CABLE FFC/FPC 16POS 1MM 2"0.138" (3.50mm)62 - Immediate$3.98View Details
CABLE FFC/FPC 16POS 1MM 4"AFFC-100-16-102-11CABLE FFC/FPC 16POS 1MM 4"0.138" (3.50mm)1731 - Immediate$2.34View Details
CABLE FFC/FPC 20POS 1MM 10"AFFC-100-20-254-11CABLE FFC/FPC 20POS 1MM 10"0.138" (3.50mm)236 - Immediate$7.22View Details
CABLE FFC/FPC 22POS 1MM 5"AFFC-100-22-127-11CABLE FFC/FPC 22POS 1MM 5"0.138" (3.50mm)17 - Immediate$6.16View Details
Published: 2019-04-24