Waterproof Circular Connector Series

ASSMANN waterproof circular connectors easy to install

Image of ASSMANN WSW Components' Waterproof Circular Connector Series ASSMANN waterproof circular connectors come in contact counts of 3-, 4-, and 5-positions. They have a 5 A per contact current rating and a minimum life of 3,000 mating cycles. The female assembly types (free hanging) will mate with the male assembly types as well as the male panel mount connectors.

These panel mount waterproof circular connectors are easy to install by simply installing the mating end of the connector through the backside of the panel cutout and tightening the panel nut from the front.

The cable mount connectors are easy to install as well. Simply fit the cable through the backside of the housing and gaskets, solder the wire to the solder cup contacts, and hand-tighten the housing to the contact insert.

Features
  • Waterproof ratings
    • IP66: No ingress of dust; protected against powerful water jets from all directions
    • IP67: No ingress of dust; protected against harmful effects caused by immersion in 1 m water for 30 minutes
  • Connector types
    • Rear mount: the nut is behind the back shell
Applications
  • Marine electronic devices
  • Global positioning systems (GPS)
  • VHS antennas
  • Outdoor media displays
  • Controller area network bus
  • Industrial light curtain

Waterproof Circular Connector Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CONN PLUG FMALE 3P GOLD SLDR CUPA-CR-03BFFA-L180-WPCONN PLUG FMALE 3P GOLD SLDR CUP0 - Immediate$26.38View Details
CONN RCPT MALE 3POS GOLD SOLDERA-CR-03PMMP-LC-WPCONN RCPT MALE 3POS GOLD SOLDER0 - Immediate$11.44View Details
CONN RCPT MALE 3P GOLD SLDR CUPA-CR-03PMMS-LC-WPCONN RCPT MALE 3P GOLD SLDR CUP0 - Immediate$10.84View Details
CONN PLUG FMALE 4P GOLD SLDR CUPA-CR-04BFFA-L180-WPCONN PLUG FMALE 4P GOLD SLDR CUP0 - Immediate$28.06View Details
CONN RCPT MALE 4POS GOLD SOLDERA-CR-04PMMP-LC-WPCONN RCPT MALE 4POS GOLD SOLDER0 - Immediate$13.36View Details
CONN RCPT MALE 4P GOLD SLDR CUPA-CR-04PMMS-LC-WPCONN RCPT MALE 4P GOLD SLDR CUP0 - Immediate$12.53View Details
CONN PLUG FMALE 5P GOLD SLDR CUPA-CR-05BFFA-L180-WPCONN PLUG FMALE 5P GOLD SLDR CUP0 - Immediate$29.70View Details
CONN RCPT MALE 5P GOLD SLDR CUPA-CR-05BMMA-L180-WPCONN RCPT MALE 5P GOLD SLDR CUP0 - Immediate$24.36View Details
CONN RCPT MALE 5POS GOLD SOLDERA-CR-05PMMP-LC-WPCONN RCPT MALE 5POS GOLD SOLDER0 - Immediate$14.50View Details
Published: 2013-09-24