Waterproof LEDs
Waterproof LEDs designed for use as visual indicators in outdoor equipment, marine devices, and industrial units from ASSMANN
ASSMANN waterproof LEDs are designed for use as visual indicators in outdoor equipment, marine devices, and industrial units such as testers, generators, and displays.
Waterproof LEDs are IP67 rated and come in metal and plastic housings with solder pins for easy installation. The LEDs with plastic housings come with a 3.0 mm diameter LED. The LED holder is made of black PC+ABS and the O-ring is made from EPDM (synthetic rubber) for a secure weather and dust tight seal.
The glass-filled nylon, 10 mm bezel (screw nut) and threaded body is fitted to each LED. The LEDs are available in green, blue, red, yellow and white. The luminous intensity of 6,100 mcd maximum depends on the color, as each color has different mcd. Typical input voltage is 3.5 V at 20 mA (4 V max. at 30 mA). These LEDs are suitable for use in environments between -40 and +80°C. The maximum panel thickness is 6.5 mm.
The IP67 waterproof LEDs with metal housings come with 3.0 mm or 5.0 mm diameter LEDs. The 10 mm brass bezels are nickel-plated, and the threaded bodies are fitted to the individual LEDs. A neoprene O-ring is added for a secure weather and dust tight seal. The LEDs are available in green, blue, red, yellow, white and green/red with the luminous intensity of 6,100 mcd maximum dependant on the color. Typical input voltage is 4 V at 20 mA current rating. These devices are suitable for use in environments between -40 and +80°C. The maximum panel thickness is 6.5 mm.
Waterproof LEDs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | A-LED8-1ABAS-MR7-1 | LED PNL IND GRN/RED CLEAR 5MM PC | 321 - Immediate | $31.31 | View Details |
![]() | ![]() | A-LED8-1BBAS-MR7-1 | LED PNL IND BLUE 5MM PC PIN | 74 - Immediate | $31.02 | View Details |
![]() | ![]() | A-LED8-1GBAS-MR7-1 | LED PNL IND GREEN CLEAR 5MM PC | 288 - Immediate | $31.02 | View Details |
![]() | ![]() | A-LED8-1RBAS-MR7-1 | LED PNL IND RED CLEAR 5MM PC PIN | 471 - Immediate | $31.02 | View Details |
![]() | ![]() | A-LED8-1WBAS-MR7-1 | LED PNL IND WHITE 5MM PC PIN | 23 - Immediate | $31.02 | View Details |
![]() | ![]() | A-LED8-1YBAS-MR7-1 | LED PNL IND YELLOW 5MM PC PIN | 81 - Immediate | $31.02 | View Details |
![]() | ![]() | A-LED8-1AAAS-MR7-1 | LED PNL IND GRN/RED CLEAR 3MM PC | 0 - Immediate | $30.20 | View Details |
![]() | ![]() | A-LED8-1BAAS-MR7-1 | LED PNL IND BLUE 3MM PC PIN | 127 - Immediate | $32.56 | View Details |
![]() | ![]() | A-LED8-1GAAS-MR7-1 | LED PNL IND GREEN 3MM PC PIN | 961 - Immediate | $34.00 | View Details |
![]() | ![]() | A-LED8-1RAAS-MR7-1 | LED PNL IND RED 3MM PC PIN | 229 - Immediate | $31.09 | View Details |
![]() | ![]() | A-LED8-1WAAS-MR7-1 | LED PNL IND WHITE 3MM PC PIN | 101 - Immediate | $31.09 | View Details |
![]() | ![]() | A-LED8-1YAAS-MR7-1 | LED PNL IND YELLOW 3MM PC PIN | 97 - Immediate | $34.00 | View Details |
![]() | ![]() | A-LED8-1BAAS-PR7-1 | LED PNL IND BLUE 3MM PC PIN | 26 - Immediate | $31.99 | View Details |
![]() | ![]() | A-LED8-1GAAS-PR7-1 | LED PNL IND GREEN 3MM PC PIN | 334 - Immediate | $30.69 | View Details |
![]() | ![]() | A-LED8-1RAAS-PR7-1 | LED PNL IND RED 3MM PC PIN | 536 - Immediate | $30.69 | View Details |
![]() | ![]() | A-LED8-1WAAS-PR7-1 | LED PNL IND WHITE 3MM PC PIN | 0 - Immediate | $18.48 | View Details |
![]() | ![]() | A-LED8-1YAAS-PR7-1 | LED PNL IND YELLOW 3MM PC PIN | 38 - Immediate | $30.69 | View Details |