Waterproof RJ45 Series Plugs and Jacks

Assmann Waterproof RJ45 Plugs and Jacks are well suited for communications systems

Image of ASSMANN WSW Components' Waterproof RJ45 Series Plugs and JacksAssmann waterproof RJ45 connectors are IP67 and CAT5e rated. The offering includes panel mount receptacles, over-molded plug assemblies and three adaptor box options. They can be used for 100 Base, 100 Base T and 1,000 Base T networks.

The over-molded plug assembly is available with FTP (shielded) or UTP (unshielded) 24 AWG open-ended cable, which comes in a standard length of 1 meter. Other lengths are available as custom orders.

The panel mount jacks are available in three different termination configurations, including IDC, printed circuit board, and a rear RJ45 Jack.

RJ45 adaptor boxes, available in single, dual, or quad receptacle boxes, allow receptacle termination to be made on the surface rather than through a cutout in a panel, which is ideal for outdoor networks where a wireless connection may not be available.

Commonly used in Ethernet, these plugs and jacks are designed to be durable and robust, making them well suited for Automatic Monitoring Systems (CCTV), industrial communication systems, military communications, and control systems.

Waterproof Plugs and Jacks

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CABLE MOD 8P8C PLUG-CABLE 3.28'A-KAB-RJ45-4S-1MCABLE MOD 8P8C PLUG-CABLE 3.28'0 - Immediate$19.90View Details
CONN MOD PLUG 8P8C UNSHIELDEDA-RJ45M-LRCONN MOD PLUG 8P8C UNSHIELDED0 - Immediate$17.10View Details
Published: 2013-09-24