Waterproof USB Connector Series
Assmann USB connectors for PC and peripheral interfaces, robotics, and industrial computer systems
Assmann waterproof USB connectors are IP67 and USB 2.0 rated. They are available as rear panel mount receptacles and free-hanging plug or receptacle cable assemblies. All are available as USB Type A or Type B configurations.
The panel mount receptacles install through the rear of the panel cutout and are secured by a panel nut in the front. Each type has a 5 cm (1.9") pigtail cable with a 2.54 mm pitch PCB connector on the end.
The single-ended cable assemblies are available with over-molded plugs or receptacles. While the standard stocking length is 1 M, custom lengths are available as special orders. The plug assembly will mate to either the receptacle cable assembly or the panel mount receptacle.
Specifications
- Current Rating: 1 A (Rated USB version 2.0)
- Speed: 480 Mbps
- Material
- Contacts: Copper Alloy, Gold Plated
- Connector Body: PBT UL94 V-0
- Contact Resistance: ≤ 30 mΩ Max
- Insulation Resistance: ≥ 1000 MΩ Min
- Breakdown Voltage: ≥ AC 500 V/1 Minute
Waterproof USB Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | A-USB-APFS | CBL ASSY USB F-RECT 5P HDR 0.16' | 542 - Immediate | $35.00 | View Details |
![]() | ![]() | A-USB-BPFS | CBL ASSY USB-B F-5P HDR 0.16' | 268 - Immediate | $37.01 | View Details |
![]() | ![]() | A-KAB-USBA-MS-1M | CBL USB2.0 A PL-OPN W/COUP 3.28' | 0 - Immediate | $27.80 | View Details |
![]() | ![]() | A-KAB-USBB-MS-1M | CBL USB2.0 B PL-OPN W/COUP 3.28' | 0 - Immediate | $25.24 | View Details |
![]() | ![]() | A-KAB-USBA-FS-1M | CBL USB2.0 A RCPT TO OPEN 3.28' | 3092 - Immediate | $33.96 | View Details |
![]() | ![]() | A-KAB-USBB-FS-1M | CBL USB2.0 B RCPT TO OPEN 3.28' | 1030 - Immediate | $36.72 | View Details |