Ready Pump™

Atlas Scientific's pump can be used by a person or connected to a machine for auto dosing applications

Image of Atlas Scientific's Ready Pump™Atlas Scientific’s Ready Pump is a small self-contained dosing pump that is designed for control by a human operator, microcontroller (MCU), or PLC.

The Ready Pump has been designed to be very easy to set up and use. Set your dispensing dose through the user interface, no computer programing required. The pump offers two modes of operation including continuous dosing for 105 milliliters per minute (water) and programmable dosing for a range of 0.5 milliliters to 10 liters.

Features
  • Modes of operation:
    • Continuous dosing: 105 mL/min.
    • Programmable dosing range: 0.5 mL to 10 L
  • Pump controls:
    • Human operator: pushbutton
    • Machine controls: PLC or MCU
    • Calibration: single-point
  • Tubing: Tygon A-60-F material and 75 cm (2.5 ft) length
  • Accuracy: ±1%
  • Resolution: 0.1 mL
  • Pump head: 8.1 m (26.5 ft)
  • NSF/ANSI 51 food-safe-compliant
  • Enclosure protection: IP 61 (indoor use only)
  • 12 VDC 1 A power supply

Ready Pump™

ImageManufacturer Part NumberDescriptionTypeFor Use With/Related ProductsAvailable QuantityPriceView Details
READY PUMP SMALL SELF-CONTAINEDR-PMPREADY PUMP SMALL SELF-CONTAINEDPump-2 - Immediate$587.34View Details
EZO-PMP LRG EMBED DOSING PUMPEZO-PMPEZO-PMP LRG EMBED DOSING PUMPPeristaltic PumpLiquids0$228.26View Details
Published: 2024-05-22