SAM L21 Series Microcontrollers

Microchip offers its SAM L21 ultra-low-power MCU series, operating at a maximum frequency of 48 MHz and reaching 2.46 Coremark®/MHz.

Image of Atmel's SAM L21 Series MicrocontrollersA rich set of peripherals, flexibility and ease-of-use combined with ultra-low-power consumption make Microchip's Atmel ǀ SMART SAM L21 Arm® Cortex®-M0+ based microcontroller series ideal for IoT, wireless, and any system that needs large memory and ultra-low-power consumption. The SAM L21 is designed for simple and intuitive migration between SAM L devices with identical peripheral modules, compatible code and a linear address map, and is compatible with the SAM D family of general-purpose MCUs.

Features
  • Arm Cortex -M0+ based MCU running up to 48 MHz
  • Up to 256 KB embedded Flash and 40 KB SRAM
  • Low power consumption at <35 µA/MHz
  • DMA, sleepwalking, and event system
  • Up to six flexible serial communication modules (SERCOM)
  • Up to eight timers/counters
  • Full-speed USB device and embedded Host
  • 12-bit ADC (SAM L21J: 20 channels; SAM L21G: 14 channels; SAM L21E: 10 channels); 12-bit 2ch DAC
  • Three op amps, two analog comparators, and programmable logic block
  • Hardware touch support
  • QFP and QFN package options (SAM L21J: 64 pins; SAM L21G: 48 pins; SAM L21E: 32 pins)

SAM L21 Series Microcontrollers

ImageManufacturer Part NumberDescriptionProgram Memory SizeProgram Memory TypeAvailable QuantityPriceView Details
IC MCU 32BIT 256KB FLASH 64TQFPATSAML21J18B-AUTIC MCU 32BIT 256KB FLASH 64TQFP256KB (256K x 8)FLASH7280 - Immediate$12.33View Details
IC MCU 32BIT 128KB FLASH 32TQFPATSAML21E17B-AUTIC MCU 32BIT 128KB FLASH 32TQFP128KB (128K x 8)FLASH3059 - Immediate$8.01View Details
IC MCU 32BIT 256KB FLASH 48TQFPATSAML21G18B-AUTIC MCU 32BIT 256KB FLASH 48TQFP256KB (256K x 8)FLASH1823 - Immediate$11.48View Details
IC MCU 32BIT 128KB FLASH 64TQFPATSAML21J17B-AUTIC MCU 32BIT 128KB FLASH 64TQFP128KB (128K x 8)FLASH8668 - Immediate$8.87View Details
IC MCU 32BIT 128KB FLASH 64TQFPATSAML21J17B-ANTIC MCU 32BIT 128KB FLASH 64TQFP128KB (128K x 8)FLASH1500 - Immediate$9.29View Details
IC MCU 32BIT 32KB FLASH 32QFNATSAML21E15B-MNTIC MCU 32BIT 32KB FLASH 32QFN32KB (32K x 8)FLASH4990 - Immediate$6.39View Details
IC MCU 32BIT 32KB FLASH 32TQFPATSAML21E15B-ANTIC MCU 32BIT 32KB FLASH 32TQFP32KB (32K x 8)FLASH1808 - Immediate$6.88View Details
IC MCU 32BIT 64KB FLASH 32QFNATSAML21E16B-MUTIC MCU 32BIT 64KB FLASH 32QFN64KB (64K x 8)FLASH6734 - Immediate$7.38View Details
IC MCU 32BIT 64KB FLASH 32VQFNATSAML21E16B-MNTIC MCU 32BIT 64KB FLASH 32VQFN64KB (64K x 8)FLASH378 - Immediate$7.77View Details
IC MCU 32BIT 128KB FLASH 32QFNATSAML21E17B-MUTIC MCU 32BIT 128KB FLASH 32QFN128KB (128K x 8)FLASH5193 - Immediate$7.86View Details

Eval Board

ImageManufacturer Part NumberDescriptionUtilized IC / PartPlatformAvailable QuantityPriceView Details
SAM L21 XPLAINED PRO ATSAML21ATSAML21-XPRO-BSAM L21 XPLAINED PRO ATSAML21ATSAML21SAM L21 Xplained Pro4 - Immediate$187.57View Details
Published: 2016-01-22