SAM V Microcontrollers
Microchip's Atmel SMART SAM V71 Xplained Ultra evaluation kit is a hardware platform to evaluate the ATSAMV71Q21 and other Microchip Arm® Cortex®-M7-based microcontrollers
Microchip's Atmel SMART Arm-based automotive microcontrollers focus on in-vehicle infotainment connectivity for audio amplifiers, telematic control units, or head units. The SAM V Arm Cortex-M7-based microcontroller series provides the best combination of connectivity interfaces including Ethernet AVB, MediaLB, USB, and CAN-FD along with the highest performance Arm Cortex-M core delivering up to 1500 CoreMarks.
- The SAM V70 is specifically designed for MediaLB connectivity along with advanced audio processing by leveraging the unique multi-port memory architecture and advanced Cortex-M7 DSP capabilities
- The SAM V71 mirrors the SAM V70 series features in addition to combining Ethernet-AVB and MediaLB connectivity
SAM V Microcontrollers
| Image | Manufacturer Part Number | Description | Peripherals | Program Memory Size | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ATSAMS70Q21A-CN | IC MCU 32BIT 2MB FLASH 144LFBGA | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 2MB (2M x 8) | 193 - Immediate | $33.89 | View Details |
![]() | ![]() | ATSAMS70N21A-CFN | IC MCU 32BIT 2MB FLASH 100VFBGA | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 2MB (2M x 8) | 0 - Immediate | $24.28 | View Details |
Evaluation Kit
| Image | Manufacturer Part Number | Description | Platform | Utilized IC / Part | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ATSAMV71-XULT | SAM V71 XPLAINED ULTRA EVAL BRD | SAM V71 Xplained Ultra | ATSAME70, ATSAMS70, ATSAMV70, ATSAMV71 | 142 - Immediate | $591.74 | View Details |