EH2008 Industrial Unmanaged Fast Ethernet Switch

Atop Technologies' DIN rail plastic unmanaged 8-port switch offers broadcast storm protection and redundant power input

Image of Atop Technologies EH2008 Industrial Unmanaged Fast Ethernet SwitchAtop Technologies offers the EH2008 with eight RJ-45 ports for industrial applications. It is designed to work in industrial environments, including hazardous locations, where it complies with CE, FCC, UL, and RoHS standards. The EH2008 protects itself from receiving too many broadcast packets. During normal use, broadcast packets will be forwarded to all ports except the source port. However, it will discard broadcast or multicast packets if the number of those packets exceeds a threshold in a preset period of time. The EH2008 provides two redundant power inputs that can be connected simultaneously to wide-range DC power sources. If one of the power inputs fails, the other live source acts as a backup to provide the EH2008 power needs automatically.

Features
  • 8x 10/100BaseT(X) (RJ-45), 10/100M
  • Full/half-duplex
  • MDI/MDI-X auto-detection
  • Redundant dual DC power inputs
  • Operation temperature: 0°C to +60°C
  • IP30
  • Certified for 4,000 m altitude
  • 5-year warranty

EH2008 Industrial Unmanaged Fast Ethernet Switch

ImageManufacturer Part NumberDescriptionTypeConfigurationNumber of PortsAvailable QuantityPriceView Details
8PORT UNMANAGED FAST ETHERNET SWEH20088PORT UNMANAGED FAST ETHERNET SWSwitch - UnmanagedFixed82 - Immediate$217.40View Details
Published: 2024-01-31