EHG7305/EHG7306/EHG7307 10/100/1000BASE, Unmanaged Gigabit Switches
atop’s EHG7300 series of ATEX certified switches for harsh environments, such as mining and heavy industrial
atop's EHG7305, EHG7306, and EHG7307 are 5, 6, and 7 port Power over Ethernet (PoE) unmanaged gigabit Ethernet switches. These switches are equipped with up to five 10/100/1000BASE-T(X) RJ-45 ports and up to two 100/1000 BASE-F(X) and 1000 BASE-X SFP ports. With its high performance and non-blocking switching capacity, the EHG7300 series is able to fulfill the increasing demand in industrial networking. Its PoE capability of 30 W per port up to four ports simplifies the wiring in complex fields, where every cable is an added cost. The equipped terminal block provides dual redundant power inputs with reverse polarity protection and relay output which allows field engineers to build up a fault alarm system. Its aluminum IP30 housing protection, wide operating temperature of -40°C to +70°C and DIN rail mounting capacities are liable to do most industrial field applications. The EHG7305, EHG7306, and EHG7307 were designed to work in mission critical environments, such as mining and heavy industry.
- Voltage supply: 12 VDC to 52 VDC
- Current supply: 0.5 A @ 12 V / 0.6 A @ 12 V
- Configuration: fixed, fixed + SFP
- Transmission rate: 10 Mbps, 100 Mbps, and 1000 Mbps (the second SFP port is 1000 Mbps only)
- Temperature operating range: -40°C to +70°C
- Package/case: aluminum IP30 protection according to EN 60529
- Safety: UL 61010-2-201, UL C1D2/ATEX Zone 2
- Mining
- Heavy industry
- Energy
- Factory, automation