UHS-II SD and microSD Memory Card Sockets
ATTEND memory card sockets feature card lock, card detection, and reverse-insertion prevention
ATTEND Technology UHS-II SD and microSD memory card sockets target high-capacity and high-speed applications with a push-push mechanism for seamless card insertion and removal. Compatible with SD4.0 (UHS-II) and backward-compatible with SD3.0 (UHS-I), these sockets achieve data transfer speeds up to 624 MB/s. Supporting all four SD card capacity types, SD, SDHC, SDXC, and SDUC, the design suits demanding industries like automotive, imaging and video devices, industrial systems, and computing and enterprise storage.
A robust build includes a card lock feature for a secure and durable connection, plus card detection and reverse-insertion prevention for reliable operation. Durability testing up to 5,000 mating cycles and a wide operating temperature range of -40°C to +85°C ensure performance in professional and industrial environments.
- Digital cinema cameras
- GPS and infotainment systems
- Professional cameras and action cams
- Drones
- Surveillance systems
- Embedded systems
- Gaming consoles
- Smartphones and tablets
- Ultra-high-speed interface (UHS-I and UHS-II)
- Push-push design with secure card lock
- Card detection and reverse-insertion prevention
- Tested for up to 5,000 mating cycles
- Operating temperature: -40°C to +85°C
UHS-II SD and microSD Memory Card Sockets
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 112L-TDA0 | MICRO SD 4.0 SOCKET PUSH-PUSH TY | 1134 - Immediate | $6.41 | View Details |
![]() | ![]() | 104I-TA01 | SD 4.0 SOCKET ,TOP MOUNT, PUSH-P | 297 - Immediate | $8.00 | View Details |