AP Series Antenna PowerGuard Multilayer Varistors

KYOCERA AVX Offers advanced varistor series with ultra-low cap and tight tolerance to protect high speed lines

Image of Kyocera AVX AP Series Antenna PowerGuard Multilayer VaristorsKYOCERA AVX Antenna PowerGuard AP series of advanced varistor products are the ultra-low capacitance extension of the very popular AG series AntennaGuard. The AP series offers tighter capacitance tolerance and improved ESD energy ratings. Designed for use in RF circuits, sensors, high-speed lines, optic circuits, and capacitance sensitive applications. The AP series is available in 1.5 pF, 2.0 pF, and 3.3 pF with cap tolerances as tight as +0.5 pF. These tight tolerances give the designers confidence that their circuits will always perform the same from batch to batch while fully maintaining signal integrity.

The AP series is fully certified to the AEC-Q200 automotive standard and offers the same excellent reliability of the KYOCERA AVX AntennaGuard series which has been in automotive use for more than a decade. With the added performance bonus of bi-directional protection and zero temp derating, the AP series is the superior choice for both automotive and industrial applications where tight tolerance, low cap, and high levels of ESD protection are mandated.

Features Applications
  • AECQ200 qualified
  • 25 KV ESD rating
  • Zero temp derating, bi-directional protection
  • Meet 48 VDC jump start requirements
  • Low cap, 1.5 pf, 2.2 pf, and 3.3 pf with tight tolerances
  • 0402, 0603 case sizes
  • High speed data lines
  • RF Circuits
  • Antennas
  • Bluetooth
  • Radar
  • Ethernet (IEEE 802.3bw and 802.3bp)

AP Series Antenna PowerGuard Multilayer Varistors

ImageManufacturer Part NumberDescriptionVaristor Voltage (Min)Varistor Voltage (Typ)Varistor Voltage (Max)Available QuantityPriceView Details
VARISTOR 180V 1A 0402VCAS04AP181R5DATWAVARISTOR 180V 1A 0402150 V180 V210 V10000 - Immediate$0.37View Details
VARISTOR 110V 1A 0402VCAS04AP182R0LATWAVARISTOR 110V 1A 040280 V110 V140 V0 - Immediate$0.31View Details
VARISTOR 175V 2A 0603VCAS06AP182R0LAT1AVARISTOR 175V 2A 0603150 V175 V200 V1370 - Immediate$0.35View Details
VARISTOR 120V 3A 0603VCAS06AP243R3LAT1AVARISTOR 120V 3A 060390 V120 V150 V0 - Immediate$0.42View Details
VARISTOR 180V 1A 0402VCAS04AP301R5DATWAVARISTOR 180V 1A 0402150 V180 V210 V2289 - Immediate$0.33View Details
VARISTOR 175V 2A 0603VCAS06AP302R0LAT1AVARISTOR 175V 2A 0603150 V175 V200 V0 - Immediate$0.42View Details
VARISTOR 120V 3A 0603VCAS06AP303R3LAT1AVARISTOR 120V 3A 060390 V120 V150 V0 - Immediate$0.13View Details
Published: 2017-05-05