CX1210SB/CX1210DB Series Crystal Units
KYOCERA AVX’s crystal units are suitable for applications with limited board space requiring ultra-small components
KYOCERA AVX’s CX1210SB and CX1210DB series crystal units are available in a 1.2 mm x 1.0 mm size with a ceramic package and metal lid. These crystal units utilize photolithography technology. They have low equivalent series resistance (ESR), tight tolerance, and are compatible with lead-free and RoHS requirements.
These series are suitable for applications with limited board space requiring ultra-small components, such as those in the telecommunication market
- Ultra-miniature and low-profile
- Package size: 1.2 mm x 1.0 mm x 0.3 mm max
- Crystal unit for mobile communication systems
- Reflow compatible
- Using ceramic package resulting in high reliability
- Smartphones
- Tablet PCs
- Wearable devices
- Communication modules
CX1210SB/CX1210DB Series Crystal Units
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CX1210DB38400D0FLFC4 | 1.2MM X 1.0MM CRYSTAL, 38.4MHZ, | 0 - Immediate | $0.89 | View Details |
![]() | ![]() | CX1210SB48000E9WZLCH | 1.2MM X 1.0MM CRYSTAL, 48MHZ, 9P | 2385 - Immediate | $1.66 | View Details |