FFVS Series
KYOCERA AVX’s low-inductance capacitors for power electronics
The FFVS series is a range of DC filtering capacitors available from KYOCERA AVX that are used everywhere standard FFVE or FFVI capacitors cannot accommodate the high frequency ripple current in certain applications. Examples include DC power supplies for induction heating and resonant DC power supplies for scanners, X-ray machines, and much more.
Due to the sophisticated internal design of these capacitors, stray inductance is extremely low, between 8 nH and 13 nH.
FFVS
| Image | Manufacturer Part Number | Description | Operating Temperature | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | FFVS6U0656K-- | CAP FILM 65UF 10% 1.2KVDC RADIAL | -40°C ~ 105°C | 196 - Immediate | $261.56 | View Details |
![]() | ![]() | FFVS6B1286K-- | CAP FILM 128UF 10% 800VDC RADIAL | -40°C ~ 105°C | 0 - Immediate | $308.15 | View Details |
![]() | ![]() | FFVS6K0226K-- | CAP FILM 22UF 10% 600VDC RADIAL | -40°C ~ 105°C | 0 - Immediate | $211.90 | View Details |
![]() | ![]() | FFVS6C0656K-- | CAP FILM 65UF 10% 900VDC RADIAL | -40°C ~ 105°C | 0 - Immediate | $220.80 | View Details |
![]() | ![]() | FFVS6B0586K-- | CAP FILM 58UF 10% 800VDC RADIAL | -40°C ~ 105°C | 0 - Immediate | $225.05 | View Details |
![]() | ![]() | FFVS6L0956K-- | CAP FILM 95UF 10% 1KVDC RADIAL | -40°C ~ 105°C | 0 - Immediate | $226.88 | View Details |
![]() | ![]() | FFVS6K0147K-- | CAP FILM 140UF 10% 600VDC RADIAL | -40°C ~ 105°C | 0 - Immediate | $274.13 | View Details |