Poke-Home Single Vertical Contacts

KYOCERA AVX's poke-home contacts provide significant functionality in a broad range of applications

Image of KYOCERA AVX's Poke-Home: Single Vertical Contacts KYOCERA AVX's 12 AWG to 18 AWG box contact 9296-11X is an extension of the popular vertical poke-home contact 70-9296. This box contact will allow all 12 AWG to 18 AWG solid wires and stranded wires. Additionally, all wire types can be used in both plated and un-plated conditions. This small contact is packed with several key features that provide significant functionality in a broad range of applications. The contact is designed for surface-mount PCB, and termination is accomplished with 12 AWG to 18 AWG wires pushed directly into the contact.

Features
  • Maximum 20 A current rating meets robust application requirements
  • Accepts 12 AWG to 18 AWG solid and stranded wires
  • Box contact with side walls provides maximum mechanical stability and wire retention
  • Tape-and-reel packaged for automated SMT placement
  • UL approved
Applications
  • Machine controls: motors, drives, solenoids, sensors, battery packs, fans, and pumps
  • Commercial buildings: controls, security, fire, and sensors
  • SSL/LED: fixtures, signage, and streetlights
  • Home appliances: vacuums and floor care, washing machines, and dryers

Poke-Home Single Vertical Contacts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN SSL POKE-IN CONT 18-24AWG709296001113006CONN SSL POKE-IN CONT 18-24AWG0 - Immediate$0.57View Details
VERTICAL BOX CONTACT AWG16-18709296001114006VERTICAL BOX CONTACT AWG16-18895 - Immediate$1.02View Details
VERTICAL BOX CONTACT AWG14709296001115006VERTICAL BOX CONTACT AWG143669 - Immediate$1.02View Details
VERTICAL BOX CONTACT AWG12709296001116006VERTICAL BOX CONTACT AWG12145 - Immediate$1.02View Details
CONN SSL POKE-IN709296001112006CONN SSL POKE-IN3750 - Immediate$0.55View Details
Published: 2024-01-04