Automotive AEC-Q Compliant Radial PPTC – 0ZRS Series

Bel Fuse's automotive PPTC resettable devices are built for a broad array of applications

Image of Bel Fuse's Automotive AEC-Q Compliant Radial PPTC – 0ZRS Series Bel Fuse is expanding its product offering into the automotive industry with a PPTC resettable device rated for a maximum of 32 V, 100 A current capability. These fuses are built for automotive motor and motor circuits, door locks, mirrors, seats, and windows. These are just a few of the broad array of applications made possible by this device.

Features
  • Very low resistance
  • Voltage rated up to 32 V
  • Operating temperatures up to +125°C
  • Very high hold current range: 500 mA to 10 A
  • Solid-state technology
  • TUV/UL recognized approval

Automotive AEC-Q Compliant Radial PPTC – 0ZRS Series

ImageManufacturer Part NumberDescriptionGradeResistance - Initial (Ri) (Min)Available QuantityPriceView Details
PTC RESET FUSE 32V 500MA RADIAL0ZRS0050FF1EPTC RESET FUSE 32V 500MA RADIALAutomotive350 mOhms284 - Immediate$1.66View Details
PTC RESET FUSE 32V 700MA RADIAL0ZRS0070FF1EPTC RESET FUSE 32V 700MA RADIALAutomotive230 mOhms1709 - Immediate$1.66View Details
PTC RESET FUSE 32V 1A RADIAL0ZRS0100FF1EPTC RESET FUSE 32V 1A RADIALAutomotive150 mOhms1646 - Immediate$1.66View Details
PTC RESET FUSE 32V 2A RADIAL0ZRS0200FF1EPTC RESET FUSE 32V 2A RADIALAutomotive65 mOhms4542 - Immediate$1.90View Details
PTC RESET FUSE 32V 3A RADIAL0ZRS0300FF1APTC RESET FUSE 32V 3A RADIALAutomotive35 mOhms829 - Immediate$2.06View Details
PTC RESET FUSE 32V 5A RADIAL0ZRS0500FF1APTC RESET FUSE 32V 5A RADIALAutomotive15 mOhms2349 - Immediate$2.69View Details
PTC RESET FUSE 32V 7.5A RADIAL0ZRS0750FF1APTC RESET FUSE 32V 7.5A RADIALAutomotive7.4 mOhms10554 - Immediate$3.36View Details
PTC RESET FUSE 32V 10A RADIAL0ZRS1000FF1APTC RESET FUSE 32V 10A RADIALAutomotive6 mOhms1906 - Immediate$4.09View Details
Published: 2020-01-23