Square Ceramic SMT 350 VAC Fuse 0684L Series

Bel Fuse offers their 0684L series square ceramic surface mount fast blow fuse

Image of Bel Fuse's Square Ceramic SMT 350 VAC Fuse 0684L SeriesBel Fuse has introduced a unique high-voltage, high-current fast blow fuse in a compact, surface mount design.  It can be used in a variety of applications such as industrial, lighting, and medical equipment where board space is at a premium and requires a high level of current carrying circuit protection. The compact body design is in a package size of 4818 with a square ceramic body that is well suited for automated SMD process.

Features Applications
  • 350 VAC voltage rating
  • Wide operating temperature range
  • Tape-and-reel for auto-insert SMD process
  • 260°C IR compatible
  • RoHS compliant with exemption 7a
  • Halogen-free
  • 125 VDC voltage rating
  • Lighting systems
  • LCD monitors
  • Office electronic equipment
  • Medical equipment
  • Power supplies

Square Ceramic SMT 350 VAC Fuse 0684L Series

ImageManufacturer Part NumberDescriptionVoltage Rating - ACResponse TimeAvailable QuantityPriceView Details
FUSE BOARD MOUNT 40A 350VAC0684L9400-01FUSE BOARD MOUNT 40A 350VAC350 VFast Blow1489 - Immediate$8.24View Details
Published: 2017-07-06