275 W ABC / MBC Series Power Supplies

Bel Power Solutions ABC275 and MBC275 provide 275 W in a low profile 3.00" x 5.00" x 0.75" package

Image of Bel Power's 275 W ABC / MBC Series Power SuppliesBel Power Solutions’ ABC275 and MBC275 series of ultra-low profile open frame power supplies feature a wide universal AC input range of 80 VAC to 264 VAC, offering output power 275 W with 13 CFM forced air cooling, or up to 160 W with convection cooling. The power supplies are available in a variety of isolated single output voltages.

The high efficiency and high power density of the ABC family ensures minimal power loss in end-use equipment, thereby facilitating higher reliability, easier thermal management, and meeting regulatory approvals for environmentally-friendly end products.

These power supplies are ideal for broad range of telecom, datacom, industrial equipment, and other applications.

Features
  • 5 in. x 3 in. x 0.75 in. form factor
  • 275 W with forced air cooling
  • Efficiencies up to 92%
  • -40°C to +70°C operating temperature
  • 3.37 million hours, Telcordia - SR332-Issue 3 MTBF
  • Standby power < 0.5 W
  • 12 V / 0.5 A fan output, thermal shut-down feature

ABC275 Series - Industrial / ITE

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 12V 160WABC275-1012LAC/DC CONVERTER 12V 160W0 - Immediate$224.55View Details
AC/DC CONVERTER 15V 160WABC275-1015LAC/DC CONVERTER 15V 160W0 - Immediate$224.55View Details
AC/DC CONVERTER 24V 160WABC275-1024LAC/DC CONVERTER 24V 160W44 - Immediate$182.24View Details
AC/DC CONVERTER 30V 160WABC275-1030LAC/DC CONVERTER 30V 160W0 - Immediate$182.24View Details
AC/DC CONVERTER 48V 160WABC275-1048LAC/DC CONVERTER 48V 160W10 - Immediate$182.24View Details
AC/DC CONVERTER 58V 160WABC275-1058LAC/DC CONVERTER 58V 160W0 - Immediate$224.55View Details
AC/DC CONVERTER 12V 160WABC275-1T12LAC/DC CONVERTER 12V 160W2 - Immediate$182.24View Details
AC/DC CONVERTER 15V 160WABC275-1T15LAC/DC CONVERTER 15V 160W5 - Immediate$182.24View Details
AC/DC CONVERTER 24V 160WABC275-1T24LAC/DC CONVERTER 24V 160W16 - Immediate$182.24View Details
AC/DC CONVERTER 48V 160WABC275-1T48LAC/DC CONVERTER 48V 160W8 - Immediate$245.81View Details

MBC275 Series - Medical

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 12V 160WMBC275-1012LAC/DC CONVERTER 12V 160W0 - Immediate
31 - Marketplace
$233.01View Details
AC/DC CONVERTER 15V 160WMBC275-1015LAC/DC CONVERTER 15V 160W4 - Immediate$200.50View Details
AC/DC CONVERTER 24V 160WMBC275-1024LAC/DC CONVERTER 24V 160W0 - Immediate$247.06View Details
AC/DC CONVERTER 48V 160WMBC275-1048LAC/DC CONVERTER 48V 160W4 - Immediate$200.50View Details
AC/DC CONVERTER 12V 160WMBC275-1T12LAC/DC CONVERTER 12V 160W3 - Immediate$200.50View Details
AC/DC CONVERTER 24V 160WMBC275-1T24LAC/DC CONVERTER 24V 160W15 - Immediate$200.50View Details

Input Connector

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN RCPT HSG 3POS 3.96MM0009503031CONN RCPT HSG 3POS 3.96MM3557 - Immediate$0.18View Details
CONN 18-24AWG CRIMP TIN0008500106CONN 18-24AWG CRIMP TIN132692 - Immediate$0.20View Details

Output Connector

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN RCPT HSG 6POS 3.96MM0009503061CONN RCPT HSG 6POS 3.96MM10589 - Immediate$0.26View Details
CONN 18-24AWG CRIMP TIN0008500106CONN 18-24AWG CRIMP TIN132692 - Immediate$0.20View Details

Aux Output Connector

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN RCPT 2POS IDC 22AWG TIN3-640440-2CONN RCPT 2POS IDC 22AWG TIN96161 - Immediate$0.29View Details

Signal Output Connector

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN RCPT 3POS IDC 22AWG TIN3-640440-3CONN RCPT 3POS IDC 22AWG TIN10660 - Immediate$0.46View Details
Published: 2017-06-13