LEN120 Series 120 W AC/DC DIN Rail Power Supplies

Bel Power Solutions’ converters are a cost-effective, energy efficient solution for standard DIN rail mounting

Image of Bel Power Solutions' LEN120 Series 120 W AC/DC DIN Rail Power SuppliesBel Power Solutions’ LEN120 series power supplies offer a high level of stability and immunity to noise for industrial control equipment, machinery, and other industrial equipment in a variety of harsh environments. These lightweight AC/DC converters have an extremely compact design and the standard rail (35 mm) installation for space saving. LEN120 series also possesses good EMC performance compliant with international UL 61010-1, UL 508, and EN 62368-1 standards for EMC and safety.

Features
  • 120 W output power
  • Output voltage: 12 V, 24 V, and 48 V (adjustable)
  • Operating ambient temperature range: -20°C to +60°C
  • High I/O isolation test voltage up to 4,000 VAC
  • Low ripple and noise
  • Input voltage: 90 VAC to 264 VAC (universal) or 127 VDC to 370 VDC
  • Output short circuit, overcurrent, overvoltage, and overtemperature protection
  • DIN rail TS-35/7.5 or 15 mountable
  • Ultra-slim design with 36 mm width suitable for small chassis and narrow space installation
  • Safety certified according to EN 62368-1 and meets the requirements of UL 61010-1 and UL 508
Applications
  • Industrial control equipment
  • Machinery
  • Harsh environment applications

LEN120 Series 120 W AC/DC DIN Rail Power Supplies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC DIN RAIL SUPPLY 48V 120WLEN120-48AC/DC DIN RAIL SUPPLY 48V 120W29 - Immediate$101.67View Details
AC/DC DIN RAIL SUPPLY 12V 120WLEN120-12AC/DC DIN RAIL SUPPLY 12V 120W0 - Immediate
15 - Marketplace
$117.25View Details
AC/DC DIN RAIL SUPPLY 24V 120WLEN120-24AC/DC DIN RAIL SUPPLY 24V 120W0 - Immediate
37 - Marketplace
$117.25View Details
Published: 2022-06-07