PSK-30F/PSK-40F Series AC/DC Power Supplies

Bel Power Solutions compact encapsulated AC/DC power supplies feature wide input and temperature ranges

Image of Bel Power Solutions PSK-30F/40F Series AC/DC Power Supplies Bel Power Solutions PSK-30F and PSK-40F series encapsulated AC/DC power supplies deliver 30 W and 40 W of power, respectively. Both series feature a universal 85 VAC to 305 VAC input range and operate across a wide temperature range of -40°C to +85°C, making them suitable for a broad range of applications.

Applications
  • Industrial control boards
  • Smart building controls
  • Telecom and networking accessories
  • Laboratories
  • Test and measurement equipment
  • Security and access systems
  • LED lighting drivers
Features
  • Short-circuit, undervoltage, and overcurrent protections
  • Certified to UL/EN/IEC 62368-1
  • Designed to meet EN 61558-1 and EN 60335-1
  • CISPR32/EN 55032 Class B with application circuit
  • Class II, OVC III

PSK-30F Series Power Supplies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
AC-DC, 30 W, 12 VDC, SINGLE OUTP
PSK-30F-12AC-DC, 30 W, 12 VDC, SINGLE OUTP48 - Immediate$31.02View Details
New Product
AC-DC, 30 W, 5 VDC, SINGLE OUTPU
PSK-30F-5AC-DC, 30 W, 5 VDC, SINGLE OUTPU46 - Immediate$31.02View Details
New Product
AC-DC, 31 W, 24 VDC, SINGLE OUTP
PSK-30F-24AC-DC, 31 W, 24 VDC, SINGLE OUTP0 - Immediate$31.02View Details
New Product
AC-DC, 30 W, 15 VDC, SINGLE OUTP
PSK-30F-15AC-DC, 30 W, 15 VDC, SINGLE OUTP0 - Immediate$27.63View Details
New Product
AC-DC, 19.8 W, 3.3 VDC, SINGLE O
PSK-30F-3AC-DC, 19.8 W, 3.3 VDC, SINGLE O0 - Immediate$27.63View Details
New Product
AC-DC, 30 W, 9 VDC, SINGLE OUTPU
PSK-30F-9AC-DC, 30 W, 9 VDC, SINGLE OUTPU0 - Immediate$27.63View Details
New Product
AC-DC, 30 W, 48 VDC, SINGLE OUTP
PSK-30F-48AC-DC, 30 W, 48 VDC, SINGLE OUTP0 - Immediate$27.63View Details

PSK-40F Series Power Supplies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
AC-DC, 40 W, 12 VDC, SINGLE OUTP
PSK-40F-12AC-DC, 40 W, 12 VDC, SINGLE OUTP48 - Immediate$39.22View Details
New Product
AC-DC, 40 W, 24 VDC, SINGLE OUTP
PSK-40F-24AC-DC, 40 W, 24 VDC, SINGLE OUTP0 - Immediate$39.22View Details
New Product
AC-DC, 35 W, 5 VDC, SINGLE OUTPU
PSK-40F-5AC-DC, 35 W, 5 VDC, SINGLE OUTPU46 - Immediate$39.22View Details
New Product
AC-DC, 36 W, 9 VDC, SINGLE OUTPU
PSK-40F-9AC-DC, 36 W, 9 VDC, SINGLE OUTPU0 - Immediate$34.93View Details
New Product
AC-DC, 40 W, 48 VDC, SINGLE OUTP
PSK-40F-48AC-DC, 40 W, 48 VDC, SINGLE OUTP0 - Immediate$34.93View Details
New Product
AC-DC, 40 W, 15 VDC, SINGLE OUTP
PSK-40F-15AC-DC, 40 W, 15 VDC, SINGLE OUTP0 - Immediate$34.93View Details
Published: 2026-03-17