Fiber Optic Field Termination Kit
Bel's termination kit includes all tools needed to terminate an SC type fiber optic cable assembly
Bel Inc.'s fiber optic termination kit for field termination of SC connectors is capable of stripping fiber sizes of 125 µm, 250 µm, or 900 µm. It is a simple process to place fiber to be cleaved in the proper fiber slot; then, close the lid, slide the cleaving blade backward until it locks into place, and open the termination tool for a perfectly cut fiber. The last step is to remove the fiber optic protective jacket by inserting the cable through the stripper to the desired measurement and squeezing the handle. Users can take the fiber optic cable and use Bel’s field termination style SC type connector to complete the fiber optic cable assembly.
- Alcohol dispenser
- Buffer strippers
- Cable stripper
- Drop cable (2.0 mm x 1.6 mm)
- Drop cable (3.0 mm x 2.0 mm)
- Cleaning wipes
- Fiber cleaver
- Fiber cleaver bag
- Filler pieces and cable holders
- Fiber stripper
Fiber Optic Field Termination Kit
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2950001-01 | KIT FIBER FIELD TERMINATION | 1 - Immediate | $599.06 | View Details |
![]() | ![]() | SS-20000-001 | CONN FIBER FIELD TERM SC TYPE | 275 - Immediate | $90.91 | View Details |
Additional Fiber Optic Equipment
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | FSPP912Y | CBL FBR OPTIC 125UM FEET | 0 - Immediate | $12.89 | View Details |
![]() | ![]() | FSPP924Y | CBL FBR OPTIC 125UM FEET | 1790 - Immediate | $14.45 | View Details |
![]() | ![]() | FSWN912 | CBL FBR OPTIC 125UM FEET | 2000 - Immediate | $5.72 | View Details |