BOS1921 Piezo Driver
Boréas Technologies’ BOS1921 driver sets standards in haptic quality with advanced sensing and low-power performance
Boréas Technologies’ BOS1921 single-chip piezo actuator driver features innovative CapDrive™ technology. Engineered to deliver waveforms up to 190 Vpk-pk to a piezo actuator, this driver operates seamlessly within a 3 V to 5.5 V supply voltage range, offering unparalleled versatility for diverse applications demanding minimal power consumption.
Equipped with advanced piezo sensing capabilities, the BOS1921 ensures precise haptic feedback activation upon meeting detection criteria. Its differential driver architecture guarantees low-distortion waveforms and whisper-quiet actuator performance, with all parameters conveniently adjustable via the intuitive digital front end, optimizing the bill of materials (BOM).
Effortlessly communicate data and configuration parameters through the BOS1921's two-wire MIPI I3C interface, seamlessly integrating into various systems. Featuring a flexible deep FIFO, this driver facilitates seamless waveform data streaming for playback or burst data transmission, enhancing bandwidth efficiency. Additionally, its integrated waveform synthesizer (WFS) and 2 kB RAM waveform memory enable the generation of high-definition haptic waveforms with minimal communication overhead.
Synchronize multiple BOS1921 controllers effortlessly using the dedicated SYNC pin, ensuring simultaneous actuation within an impressive 2 μs timeframe. With a rapid start-up time of under 300 μs, the BOS1921 minimizes latency, ensuring swift and responsive performance in any system configuration.
Built-in safety mechanisms safeguard the BOS1921 against potential damage in the event of a fault, ensuring reliability and longevity in operation.
- High-voltage low power piezo driver
- Drives 100 nF at 190 Vpk-pk and 300 Hz while consuming only 350 mW
- Drives capacitive load up to 820 nF
- Energy recovery
- Differential output
- Miniature solution footprint, WLCSP 2.1 mm x 1.7 mm
- Small solution footprint, QFN 4 mm x 4 mm
- Low BOM cost
- Fast start-up time of less than 300 μs
- Multi-actuator synchronization
- Wide supply voltage range of 3 V to 5.5 V
- Advanced piezo sensing capabilities
- 7 mV sensing resolution
- Interrupt generation
- Automatic triggering of haptic feedback
- Integrated digital front end with I3C/I2C
- 1024 sample internal FIFO interface
- 1.8 V to 5.0 V digital I/O supply
- WFS
- Supports continuous waveform playback
- State retention in SLEEP mode
- Mobile phones and tablets
- Portable computers, keyboards, and mice
- Micropumps
- Gaming controllers and wearables
- Electronic cooling
BOS1921 Piezo Driver
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | BOS1921CWR | IC MTR DRV PIEZO 3V-5.5V 20WFBGA | 5465 - Immediate | $6.78 | View Details |
![]() | ![]() | BOS1921CQR | IC MTR DRV PIEZO 3V-5.5V 24VFQFN | 1784 - Immediate | $7.60 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | BOS1921-KIT-B01 | EVAL BOARD FOR BOS1921 | 49 - Immediate | $456.73 | View Details |