High-Power Current Sense Resistors Product Extension - CSM2F Series

Bourns' CSM2F series expands with additional sensing pins for use in a variety of current management applications

Image of Bourns' Model CSM2F Series High Power Current Sense ResistorsBourns' model CSM2F series is an extension of the current sense resistor family with four different footprint sizes which include 6918, 7036, 8518, and 8536. Current sense resistors are growing in popularity due to their high measurement accuracy and relatively low cost compared to other technologies. This product series complements Bourns’ other circuit conditioning components, such as power inductors and rectifier diodes. These models come with either two or three tin-plated copper pins. Two pins are riveted to the voltage test points of the shunt resistor in order to measure the voltage drop on the resistive element, which is proportional to the current flow through the resistor. The optional third pin connects to the ground side of the circuit. For two-pin designs, the current used by the sensor device flows through the ground side pin and causes a voltage drop between the PCB connection and the resistor, which can result in a sensing error. Three-pin designs reduce the sensing error by carrying the ground current on a separate path from the sensing circuit.

The CSM2F series features resistance values ranging from as low as 25 µΩ up to 200 µΩ, with permanent power ratings of up to 50 W, a continuous current of up to 1,414 amps and the ability to handle high pulse power ratings. The metal alloy current sensing element enables thermal EMF as low as 0.25 µV/K and low TCRs of ±50 PPM/°C in the +20°C to +60°C temperature range.

Resources

Features
  • AEC-Q200-compliant
  • EB welded metal strip
  • Passivated bare copper plated on top and bottom
  • Surface or fully-plated terminals
  • Two sensing pins for voltage sensing
  • Optional third sensing pin for ground connection
  • Up to 50 W permanent power
  • Excellent long-term stability
  • Low resistance, low TCR
  • Low thermal EMF
  • Maximum fastening torque: 10 Nm
Applications
  • Battery management systems (BMS)
  • Current sensing for hybrid and electric vehicles
  • Current sensing in bus bars
  • Current sensing in welding equipment
  • Voltage division
  • Power modules
  • Frequency converters
  • Industrial

Model CSM2F Series High Power Current Sense Resistors

ImageManufacturer Part NumberDescriptionTemperature CoefficientAvailable QuantityPriceView Details
RESISTOR 50 UOHM 5% 50WCSM2F-7036-L050J01RESISTOR 50 UOHM 5% 50W±150ppm/°C107 - Immediate$95.97View Details
RESISTOR 50 UOHM 5% 36WCSM2F-6918-L050J01RESISTOR 50 UOHM 5% 36W±150ppm/°C0 - Immediate
40 - Marketplace
$56.03View Details
RESISTOR SHUNT 100 UOHM 5% 36WCSM2F-8518-L100J01RESISTOR SHUNT 100 UOHM 5% 36W±125ppm/°C174 - Immediate$61.93View Details
RESISTOR 50 UOHM 5% 36WCSM2F-8518-L050J01RESISTOR 50 UOHM 5% 36W±150ppm/°C10 - Immediate$53.11View Details
RES SHUNT 8518 50 UOHM 50W 2PCSM2F-8518-L050J20RES SHUNT 8518 50 UOHM 50W 2P±100ppm/°C140 - Immediate$51.23View Details
RES SHUNT 8518 50 UOHM 50W 3PCSM2F-8518-L050J31RES SHUNT 8518 50 UOHM 50W 3P±150ppm/°C25 - Immediate
168 - Marketplace
$56.85View Details
RES SHUNT 8518 100 UOHM 50W 2PCSM2F-8518-L100J21RES SHUNT 8518 100 UOHM 50W 2P±150ppm/°C103 - Immediate$53.11View Details
RES SHUNT 8536 50 UOHM 36W 2PCSM2F-8536-L050J20RES SHUNT 8536 50 UOHM 36W 2P±100ppm/°C0 - Immediate$53.44View Details
RES SHUNT 8536 25 UOHM 36W 3PCSM2F-8536-L025J30RES SHUNT 8536 25 UOHM 36W 3P±100ppm/°C0 - Immediate$58.24View Details
RES SHUNT 8536 50 UOHM 36W 2PCSM2F-8536-L050J21RES SHUNT 8536 50 UOHM 36W 2P±150ppm/°C0 - Immediate$51.38View Details
RES SHUNT 7036 50 UOHM 36W 3PCSM2F-7036-L050J30RES SHUNT 7036 50 UOHM 36W 3P±50ppm/°C0 - Immediate$41.11View Details
SHUNTMETRIC 8536 L050 5% 36W TC5CSM2F-8536-L050JT0SHUNTMETRIC 8536 L050 5% 36W TC5±150ppm/°C0 - Immediate$63.03View Details
RES SHUNT 8536 50 UOHM 36W 3PCSM2F-8536-L050J31RES SHUNT 8536 50 UOHM 36W 3P±150ppm/°C0 - Immediate$57.55View Details
SHUNTMETRIC 6918 L050 5% 50W TC5CSM2F-6918-L050J02SHUNTMETRIC 6918 L050 5% 50W TC5±200ppm/°C90 - Immediate$65.44View Details
RES SHUNT 7036 50 UOHM 36W 3PCSM2F-7036-L050J31RES SHUNT 7036 50 UOHM 36W 3P±150ppm/°C0 - Immediate$41.11View Details
RES SHUNT 7036 50 UOHM 36W 3PCSM2F-7036-L050J32RES SHUNT 7036 50 UOHM 36W 3P±150ppm/°C0 - Immediate$53.44View Details
RES SHUNT 6918 200 UOHM 50W 3PCSM2F-6918-L200J32RES SHUNT 6918 200 UOHM 50W 3P±150ppm/°C0 - Immediate$26.72View Details
SHUNTMETRIC 8518 L200 5% 50W TC5CSM2F-8518-L200JT0SHUNTMETRIC 8518 L200 5% 50W TC5-0 - Immediate$41.86View Details
RES SHUNT 7036 50 UOHM 36W 2PCSM2F-7036-L050J22RES SHUNT 7036 50 UOHM 36W 2P±150ppm/°C0 - Immediate$41.11View Details
SHUNTMETRIC 7036 L025 5% 36W TC5CSM2F-7036-L025J02SHUNTMETRIC 7036 L025 5% 36W TC5±150ppm/°C78 - Immediate$101.28View Details
Updated: 2022-12-20
Published: 2018-09-28