Model PSP60 Motorized Slide Potentiometer

Bourns' Model PSP60 potentiometer features an extra long life element

Image of Bourns' Model PSP60 Motorized Slide PotentiometerBourns' model PSP60 is a 60 mm motorized slide potentiometer with high grade characteristics including:

  • Long life carbon element up to 1,000,000 cycles
  • Touch sense lever
  • Servo track for console automation
  • A variety of standard resistance values
  • A variety of standard taper options
  • Snap-in connector for easy connections
  • RoHS compliant

The Bourns' Model PSP60 motorized slide potentiometer is suitable for use in automated professional audio mixing consoles, broadcast mixing consoles, and professional lighting consoles and controllers.

Features
  • Extra-long life element
  • Assortment of resistance tapers
  • 60 mm and 100 mm travel lengths
  • Touch sense lever
  • Snap-in connector
Applications
  • Audio mixing consoles
  • Broadcast mixing consoles
  • Light mixing consoles

Model PSP60 Motorized Slide Potentiometer

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SLIDE POT 10K OHM 0.5W TOP 60MMPSP60-082A-103B1SLIDE POT 10K OHM 0.5W TOP 60MM0 - Immediate$49.69View Details
Published: 2017-08-10