Shielded Power Inductors
Bourns offers its SRR1050A, SRU1063A, and SRU8045A series shielded power inductors which are primarily designed for automotive electronics applications
Bourns introduces its three series of shielded power inductors that provide low magnetic radiation making them ideal for applications where low-noise operating environments are essential. The operating temperature ranges from -40°C to 125°C. These series are AEC-Q200 qualified and can be used in various applications ranging from automotive to consumer, industrial, medical, telecom, and other applications where higher inductor reliability is required.
- Shielded construction
- Inductance range: 0.68 µH to 330 µH
- Heating current up to 9.5 A
- Dimensions: 10 mm x 10.2 mm x 4.8 mm
- AEC-Q200 qualified
- RoHS-compliant and halogen-free
- Shielded construction
- Inductance range: 4.7 µH to 100 μH
- Heating current up to 5.5 A
- Dimensions: 10 mm x 10 mm x 6.5 mm
- AEC-Q200 qualified
- RoHS-compliant and halogen-free
- Shielded construction
- Inductance range: 3.5 µH to 100 µH
- Heating current up to 5 A
- Dimensions: 8 mm x 8 mm x 4.5 mm
- AEC-Q200 qualified
- RoHS-compliant and halogen-free
- Automotive systems
- Driver assistant
- Infotainment
- Lighting
- DC/DC converters
- Power supplies
SRR1050A Series
| Image | Manufacturer Part Number | Description | DC Resistance (DCR) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SRR1050A-220Y | FIXED IND 22UH 2.9A 62 MOHM SMD | 62mOhm Max | 2751 - Immediate | $1.83 | View Details |
![]() | ![]() | SRR1050A-271Y | FIXED IND 270UH 800MA 675 MOHM | 675mOhm Max | 2314 - Immediate | $1.83 | View Details |
![]() | ![]() | SRR1050A-101Y | FIXED IND 100UH 1.35A 255 MOHM | 255mOhm Max | 896 - Immediate | $1.83 | View Details |
![]() | ![]() | SRR1050A-6R8Y | FIXED IND 6.8UH 5.4A 19 MOHM SMD | 19mOhm Max | 1634 - Immediate | $1.83 | View Details |
![]() | ![]() | SRR1050A-331Y | FIXED IND 330UH 730MA 815 MOHM | 815mOhm Max | 1228 - Immediate | $1.83 | View Details |
SRU1063A Series
| Image | Manufacturer Part Number | Description | DC Resistance (DCR) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SRU1063A-150Y | FIXED IND 15UH 3.2A 42 MOHM SMD | 42mOhm Max | 886 - Immediate | $1.99 | View Details |
![]() | ![]() | SRU1063A-220Y | FIXED IND 22UH 3A 60 MOHM SMD | 60mOhm Max | 778 - Immediate | $1.99 | View Details |
![]() | ![]() | SRU1063A-100Y | FIXED IND 10UH 3.8A 18 MOHM SMD | 18mOhm Max | 483 - Immediate | $1.99 | View Details |
![]() | ![]() | SRU1063A-6R8Y | FIXED IND 6.8UH 5.2A 18 MOHM SMD | 18mOhm Max | 530 - Immediate | $1.99 | View Details |
![]() | ![]() | SRU1063A-4R7Y | FIXED IND 4.7UH 5.5A 14 MOHM SMD | 14mOhm Max | 0 - Immediate 500 - Marketplace | $1.99 | View Details |
SRU8045A Series
| Image | Manufacturer Part Number | Description | DC Resistance (DCR) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SRU8045A-101Y | FIXED IND 100UH 1A 500 MOHM SMD | 500mOhm Max | 1372 - Immediate | $2.12 | View Details |
![]() | ![]() | SRU8045A-680Y | FIXED IND 68UH 1.25A 400 MOHM | 400mOhm Max | 893 - Immediate | $2.12 | View Details |
![]() | ![]() | SRU8045A-4R7Y | FIXED IND 4.7UH 4.6A 27.5 MOHM | 27.5mOhm Max | 1734 - Immediate | $2.12 | View Details |
![]() | ![]() | SRU8045A-220Y | FIXED IND 22UH 2.25A 122 MOHM | 122mOhm Max | 15 - Immediate | $2.12 | View Details |
![]() | ![]() | SRU8045A-3R5Y | FIXED IND 3.5UH 5A 25 MOHM SMD | 25mOhm Max | 0 - Immediate | $2.12 | View Details |