M610 Label Printer
Brady's printer makes portable more powerful featuring the durability for work application demands
Brady's M610 is a label printer offering durability for work demands and allows users to do more with enhanced capabilities including military-grade shock resistance, below-freezing operating temperatures, and a very wide range of data-entry options.
Use a keypad or desktop software to design and print up to 4,500 labels on a full charge.
- Enhanced Gen3 Li-Ion battery allows for a longer working time
- Print 4,500 labels on a full charge
- Easily import and export label files, lists, and graphics through the USB 2.0 port (Type A and B) or a USB Flash drive
- Label print speed: 2 in./sec.
- Added durability: MIL-STD-810G military-grade shock and 6 ft. drop resistance
- Operating temperature range: 0°F to +115°F
- Ratings and nameplates
- Datacom
- Electrical
- Wires and cables
- Circuit boards
M610 Label Printers
| Image | Manufacturer Part Number | Description | Specifications | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | M610-KIT | M610 LABEL PRINTER W/HARD CASE | 300 dpi, Cutter, PC, Print Speed 2"/s, Print Width 2", USB | 49 - Immediate | $1,442.34 | View Details |
![]() | ![]() | M610-B-SFID | M610 BLUETOOTH PRINTER FAC KT | 300 dpi, Cutter | 2 - Immediate | $2,110.14 | View Details |
![]() | ![]() | M610-B-PWID | M610 BLUETOOTH PRINTER CONT KT | 300 dpi, Cutter | 3 - Immediate | $1,712.80 | View Details |
![]() | ![]() | M610-B-KIT | M610 BLUETOOTH PRINTER ACC KT | 300 dpi, Print Speed 2"/s, Print Width 2", Cutter, USB | 6 - Immediate | $1,496.43 | View Details |
![]() | ![]() | M610 | M610 LABEL PRINTER | 300 dpi, Print Speed 2"/s, Print Width 2", Cutter, USB | 22 - Immediate | $1,406.28 | View Details |