BT820B Advanced Embedded Video Engine (EVE)

The Bridgetek EVE supports high-resolution 1920x1200 LVDS displays

Image of Bridgetek Pte Ltd. BT820B Advanced Embedded Video Engine (EVE) The Bridgetek Pte Ltd. BT820B 5th generation EVE is an easy-to-use family of graphics controllers targeted at embedded applications. It allows users to create advanced touch-enabled human-machine interfaces (HMI) on large LVDS displays using the same object-oriented programming model as previous EVE generations. The BT820B supports high-resolution 1920x1200 LVDS displays directly, rendering complex, feature-rich user interfaces via the frame buffer in external DDR3 SDRAM and a 16 KB display list. The Flash storage interfaces (NOR/NAND Flash and SD card) allow the BT820B to access large images, videos, animations, fonts, and more directly without requiring large amounts of Flash on the host MCU. Users may integrate live video up to 1920x1200 at 60 fps into interfaces easily via the direct LVDS video input with real-time video pre-processing to apply effects and image enhancements. The enhanced touch engine supports external capacitive touch controllers via I²C. The BT820B supports audio effects and playback via the stereo audio output (PWM/Delta-Sigma or I²S).

Features
  • Unified memory model
  • Render engine to accelerate image processing tasks
  • Render-to-bitmap capability
  • Hardware INFLATE engine and PNG decompression engine
  • 24-bit RGB frame buffer up to 2048x2048 pixels
  • Supports 24-bit RGB and 32-bit RGBA bitmap
  • Supports full-speed 32-bit RGBA paletted bitmaps
  • Supports playback of motion JPEG-encoded AVI videos
  • Supports YCbCr frame buffer format
  • Real-time processing for input video stream
  • Supports two channels, each with four data lanes and an LVDS transmit/receive interface up to 1920x1200 pixel resolution
  • Supports external DDR3/DDR3L/LPDDR2 DRAM up to 8 GB to speed up video processing
  • Supports QSPI host interface in single, dual, or quad mode up to 60 MHz
  • Supports QSPI NOR/NAND Flash memory devices
  • Supports SD card interface
  • Supports an I²C primary interface to an external touch screen controller device
  • Supports an auto-discovery feature to discover attached touch controllers
  • Hardware touch engine recognizes touch tags and tracks touch movements with detection for up to five touch points
  • Supports stereo audio channel outputs
  • Supports I²S output interface
  • Built-in sound synthesizer
  • Integrated 32-bit watchdog timer
  • Integrated 38.4 MHz crystal oscillator with PLL providing a programmable system clock up to 72 MHz
  • Supports various low-power modes
  • Supports multiple I/O voltages of 1.8 V, 2.5 V, or 3.3 V
  • Internal voltage regulator supplies 1.0 V to the digital core
  • Built-in power-on-reset circuit
  • Extended operating temperature range: -40°C to +85°C
  • Available in a compact Pb-free, RoHS-compliant, 329-ball package
Applications
  • POS machines
  • Multifunction printers
  • Instrumentation
  • Home security systems
  • Graphic touchpad: remote and dial pad
  • Tele/video conference systems
  • Phones and switchboards
  • Medical appliances
  • Blood pressure displays
  • Heart monitors
  • Glucose level displays
  • Automotive
  • Digital photo frames
  • Breathalyzers
  • Gas chromatographs
  • Power meters
  • Home appliance devices
  • Set-top boxes
  • Thermostats
  • Sprinkler system displays
  • GPS/satnav systems
  • Vending machine control panels
  • Elevator controls
  • Interactive photo booths
  • Smart doorbell systems

BT820B Advanced Embedded Video Engine (EVE)

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVE5, 5th Gen Embedded Video EngBT820B-TEVE5, 5th Gen Embedded Video Eng84 - Immediate$22.85View Details
Published: 2025-03-18