IDM2040-7A Intelligent Display Module
Bridgetek's intelligent display module features the latest generation EVE controller
Bridgetek's IDM2040-7A intelligent display module features a 7” 800x480 capacitive touch panel. The module carries the latest generation EVE4 controller BT817 supported by a low-cost high-performance RP2040 microcontroller. The onboard RS485 transceiver allows communication with long-distance sensor bus (LDSBus) devices or DMX512 devices through Cat 5/Cat 6 cables over an RJ45 connector. The input power supply can be either a Type-C PD charger or a PSU via the DC jack. The Type-C PD port is controlled by FTDI’s FT232HP PD controller with a PD sink profile programmable through the FTDI utility FT_PROG. With the use of a Raspberry Pi RP2040 MCU, the IDM2040-7A module allows easy programming with various CircuitPython or MicroPython libraries.
- BT817 latest generation EVE controller
- Includes 7” 800x480 LCD with capacitive touchscreen
- Raspberry Pi RP2040 MCU
- Type-C port for USB PD charger up to 20 V
- BRT LDSBus connectivity to a wide range of long-distance sensors and actuators (libraries provided)
- Control DMX512 device networks
- Control LDSBus sensor networks
IDM2040-7A Intelligent Display Module
| Image | Manufacturer Part Number | Description | Display Type | Viewing Area | Backlight | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | IDM2040-7A | GRAPHIC DISPLAY TFT RGB 7" | TFT - Color | 155.11mm W x 86.89mm H | LED - White | 2 - Immediate | $393.17 | View Details |