ACNU-480x High-Speed Optocoupler in 11 mm SSO8 package

Broadcom's high CMR intelligent power module and gate drive interface optocoupler

Image of Broadcom's ACNU-4803 Power Module Broadcom's ACNU-4803 is a single-channel fast-speed optocoupler in an SSO8 footprint. It contains an AlGaAs LED and photodetector with a built-in Schmitt trigger to provide logic-compatible waveforms, eliminating the need for additional wave-shaping. The totem pole output eliminates the need for a pull-up resistor and allows for direct-drive intelligent power modules. Minimized propagation delay differences between devices make these optocouplers excellent solutions for improving inverter efficiency through reduced switching dead times. The ACNU-4803 is suitable for IPM interface isolation, AC and brushless DC motor drives, industrial inverters, and space-constrained industrial applications. This SSO8 package platform features wide 11 mm creepage and 10.5 mm clearance, high insulation voltage of VIORM = 1414 VPEAK, and a compact footprint which is 40% smaller than the 400-mil DIP8 package.

Features
  • 11 mm creepage and 10.5 mm clearance
  • Positive output type (totem pole output)
  • Truth table guaranteed: VCC from 4.5 V to 30 V
  • Performance specified for common IPM applications over industrial temperature range
  • LED drive current: 12 mA (min)
  • Minimum 50 kV/µs high common-mode rejection at VCM = 1500 V
  • Low propagation delay, TPLH/TPHL: 120 ns/150 ns (max)
  • Maximum pulse width distortion (PWD): 90 ns
  • Compact, auto-insertable SSO-8 package
  • Industrial temperature range: -40°C to +105°C
  • High speed: 10 MBd typ
  • Hysteresis
  • Worldwide safety approval: UL 1577 (5000 VRMS/min), IEC/EN/DIN EN 60747-5-5
Applications
  • IPM (intelligent power module) interface isolation
  • Isolated IGBT/MOSFET gate drives
  • AC and brushless DC motor drives
  • Industrial inverters
  • General digital isolation

ACNU-4803 Power Module

ImageManufacturer Part NumberDescriptionNumber of ChannelsCommon Mode Transient Immunity (Min)Propagation Delay tpLH / tpHL (Max)Available QuantityPriceView Details
OPTOISO 5KV 1CH GATE DVR 8SOACNU-4803-000EOPTOISO 5KV 1CH GATE DVR 8SO150kV/µs120ns, 150ns1946 - Immediate$7.02View Details
OPTOISO 5KV 1CH GATE DVR 8SOACNU-4804-000EOPTOISO 5KV 1CH GATE DVR 8SO150kV/µs120ns, 150ns86 - Immediate$8.26View Details
Published: 2020-01-30