AFBR-1521CZ Versatile Link Fiber Optic Analog Transmitter
Broadcom’s DC to 5 megabaud versatile link analog transmitter can link up to 58 meters distance with 1 mm POF
Broadcom’s AFBR-1521CZ analog transmitter utilizes a 650 nm LED source in a housing designed to efficiently couple into 1 mm polymer optical fiber (POF). The analog transmitter links up to 58 meters which is supported by the 1 mm POF. It is designed to interoperate with Broadcom's AFBR-25xxCZ receivers.
The AFBR-1521CZ transmitter is a 4-pin device packed in versatile link housing. The versatile link components can be interlocked (N-plexed together) to minimize space and provide dual connections with the duplex connectors. Various simplex and duplex connectors and POF cables are available for versatile link components.
- Data transmission at signal rates from DC up to 5 MBd
- Up to 58 meters distance with 1 mm POF
- Reduces voltage transient susceptibility
- High voltage isolation
- Up to 500 meters distance with 200 µm polymer cladding silica (PCS) fiber
- Operating temperature range of -40°C to +95°C
- Extension of RS-232 and RS-485
- Elimination of ground loops
- Compatible with Broadcom’s versatile link family of connectors for easy termination of fiber
- RoHS compliant
- Industrial controls and factory automation
- Drivers and inverters
- Intra-system links: board-to-board and rack-to-rack
- Serial field buses
AFBR-1521CZ Versatile Link Fiber Optic Analog Transmitter
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AFBR-1521CZ | XMITTER FIBER OPTIC 650NM | 3273 - Immediate | $30.14 | View Details |