AFBR-2529SIZ Fiber Optic Receiver
Broadcom's AFBR-2529SIZ DC-50MBd versatile link fiber optic receiver with monitoring output
Broadcom's AFBR-2529SIZ receiver consists of an IC with an integrated photodiode providing a TTL logic family compatible output. The receiver operates any type of signal from DC up to 50 MBd at distances up to 50 m with 1 mm polymer optical fiber (POF) up to 200 m at 10 MBd and 120 m at 50 MBd with 200 μm plastic-clad silica (PCS), respectively. It is a 4-pin device, packed in Versatile Link housing. Versatile Link components can be interlocked (N-plexed together) to minimize space and to provide dual connections with the duplex connectors. The AFBR-2529SIZ features a monitor output providing an analog voltage proportional to the average optical input power. Various simplex and duplex connectors, as well as POF cables, are available for Versatile Link components. For optical links with AFBR-2529SIZ, Broadcom’s AFBR-16xxZ transmitters use a 650 nm LED source with integrated optics and driver IC recommended. The AFBR-2529SIZ delivers inverted output signals, which means that light ON leads to data out LOW and vice versa.
Features
- RoHS compliant
- Analog monitoring output (RSSI)
- Receiver power supply of 3.3 V or 5.0 V
- Operating temperature range of -40°C to +85°C
- Data transmission at signal rates from DC up to 50 MBd
- Integrated PIN diode and digitalizing IC with TTL output logic
- Up to 50 m distance with 1 mm POF over operating temperature range
- Compatible with Broadcom’s Versatile Link family of connectors for easy termination of fiber
- Up to 200 m (10 MBd) distance and 120 m (50 MBd) distance with 200 μm PCS over operating temperature range
Applications
- Optical receiver for 50 MBd systems and below:
- Industrial control and factory automation
- Extension of RS-232 and RS-485
- High-voltage isolation
- Elimination of ground loops
- Reduces transient voltage susceptibility
- Advanced maintenance management of optical links by monitoring the incoming optical receiver power
AFBR 2529SIZ Fiber Optic Receiver
| Image | Manufacturer Part Number | Description | Voltage - Supply | Power - Minimum Receivable | Current - Supply | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AFBR-2529SIZ | FIBER OPTIC RECEIVER 50MBD | 3.135V ~ 3.465V, 4.75V ~ 5.25V | -22dBm | 30 mA | 175 - Immediate | $44.60 | View Details |