ASSR-601JV/JT Automotive R²Coupler® 1500 V Photo MOSFET

Broadcom’s R²Coupler provides reinforced insulation that delivers safe signal isolation critical in automotive and high-temperature industrial applications

Image of Broadcom's ASSR-601JV/JT Automotive R²Coupler® 1500V Photo MOSFETBroadcom’s ASSR-601JV/JT is a high-voltage photo MOSFET designed for automotive applications. ASSR-601JV/JT consists of an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high-voltage MOSFETs. The photo MOSFET turns on (contact closes) with a minimum input current of 7 mA through the input LED. The photo MOSFET turns off (contact opens) with an input voltage of 0.4 V or less.

The ASSR-601JV/JT is equivalent to 1FormA electromechanical relays (EMR) and is available in the 16-pin SOIC package. The Broadcom R²Coupler provides reinforced insulation and reliability that delivers safe signal isolation critical in automotive and high-temperature industrial applications.

Features
  • Compact solid-state bidirectional signal switch
  • Qualified to AEC-Q101 test guidelines
  • Automotive temperature range:
    • TA=-40°C to +105°C for ASSR-601JV
    • TA=-40°C to +125°C for ASSR-601JT
  • Breakdown voltage, BVDSS: 1500 V at IDSS=250 µA
  • Avalanche rated MOSFETs
  • Low off-state leakage:
    • IOFF <1 µA at VDS=1000 V for ASSR-601JV
    • IOFF <5 µA at VDS=1000 V for ASSR-601JT
  • Turn on time: TON <4 ms
  • Turn off time: TOFF <0.5 ms
  • Compact surface mount package: 300 mil SO-16
  • Creepage and clearance ≥8 mm (input-output)
  • Creepage >5 mm (between drain pins of MOSFETs)
  • On-resistance, RDS(ON) <250 Ω at ILOAD=10 mA
  • Worldwide safety approvals:
    • IEC/EN/DIN EN 60747-5-5: 1414 VPEAK working voltage
    • UL 1577 (5000 VRMS/1 min.) and CSA
Applications
  • Battery insulation resistance measurement/leakage detection
  • BMS flying capacitor topology for sensing batteries

ASSR-601JV/JT Automotive R²Coupler® 1500 V Photo MOSFET

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SSR RELAY SPST-NO 10MA 0-1500VASSR-601JV-000ESSR RELAY SPST-NO 10MA 0-1500V0 - Immediate$8.27View Details
SSR RELAY SPST-NO 10MA 0-1500VASSR-601JT-000ESSR RELAY SPST-NO 10MA 0-1500V1189 - Immediate$11.14View Details
Published: 2020-09-21