AN-A Series Waterproof Enclosures

Bud Industries' AN-A series die-cast aluminum enclosures meet IP68

Image of Bud Industries' AN-Series Waterproof Enclosures Die-cast in aluminum alloy and resistant to atmospheric and marine corrosion, Bud Industries' AN-A series enclosures are ideal for housing sensitive electronic assemblies and pneumatic, hydraulic, and electrical devices in both commercial and industrial environments.

These enclosures are designed to IP68 of IEC529 and NEMA 1, 2, 4, 4X, 12, and 13 specifications. The wall-mounting holes and cover-attaching screws are outside the sealing area, thus preventing ingress of moisture and dust.

Features
  • Direct replacement to AN-28xx series
  • Cover incorporates a recessed gasket
  • Internal bosses for mounting PCBs horizontally or for connecting terminals, ground, and more
  • Most models have internal guide slots for mounting PCB assemblies vertically
  • Cover-mounting holes are roll threaded and screws are recessed
  • Cover attaches with stainless screws torqued at 12 in./lb
  • Type 4X, 6, 6P, 12, 13 as listed under UL file #E194432
  • Available NEMA 6 (natural finish) and 6P (recommended powder coated black for extra corrosion protection)
  • Body and cover: aluminum alloy #ADC-12
  • Gasket: Pre-molded continuous Silicon gasket
  • Cover screws: M4 stainless steel, non-magnetic
  • PCB mounting hardware: requires kit #57-58, ordered separately
  • IP 67 tested by TUV
  • Test results exceeded the requirements in respect to IEC60529 IP68 conditions (UL Type 6P tested under 6' of water for 24 hours)
  • Offers EMC protection
  • Easily machined and modified to particular requirements

AN-A Series

ImageManufacturer Part NumberDescriptionSize / DimensionThicknessFeaturesAvailable QuantityPriceView Details
BOX ALUM BLACK 6.73"L X 4.67"WAN-1306-ABBOX ALUM BLACK 6.73"L X 4.67"W6.730" L x 4.670" W (170.94mm x 118.62mm)0.130" (3.30mm)Card Guides, PCB Supports, Watertight4 - Immediate$73.08View Details
BOX ALUM NATURAL 3.54"L X 1.42"WAN-2850-ABOX ALUM NATURAL 3.54"L X 1.42"W3.540" L x 1.420" W (89.92mm x 36.07mm)0.110" (2.79mm)Mounting Flange, PCB Supports, Watertight879 - Immediate
707 - Factory Stock
$12.97View Details
BOX ALUM NATURAL 4.55"L X 2.58"WAN-1302-ABOX ALUM NATURAL 4.55"L X 2.58"W4.545" L x 2.578" W (115.44mm x 65.48mm)0.130" (3.30mm)Card Guides, PCB Supports, Watertight133 - Immediate$19.00View Details
BOX ALUM BLACK 2.52"L X 2.28"WAN-2851-ABBOX ALUM BLACK 2.52"L X 2.28"W2.520" L x 2.280" W (64.01mm x 57.91mm)0.130" (3.30mm)Mounting Flange, PCB Supports, Watertight162 - Immediate
592 - Factory Stock
$23.57View Details
BOX ALUM BLACK 3.86"L X 2.52"WAN-2812-ABBOX ALUM BLACK 3.86"L X 2.52"W3.860" L x 2.520" W (98.04mm x 64.01mm)0.120" (3.05mm)Mounting Flange, PCB Supports, Watertight13 - Immediate
25 - Factory Stock
$42.02View Details
BOX ALUM NATURAL 6.89"L X 3.15"WAN-1321-ABOX ALUM NATURAL 6.89"L X 3.15"W6.890" L x 3.150" W (175.01mm x 80.01mm)0.071" (1.80mm)PCB Supports, Watertight52 - Immediate
22 - Factory Stock
$43.66View Details
BOX ALUM NATURAL 8.75"L X 5.75"WAN-2857-ABOX ALUM NATURAL 8.75"L X 5.75"W8.750" L x 5.750" W (222.25mm x 146.05mm)0.120" (3.05mm)Mounting Flange, PCB Supports, Watertight71 - Immediate$59.74View Details
BOX ALUM BLACK 8.75"L X 5.75"WAN-2857-ABBOX ALUM BLACK 8.75"L X 5.75"W8.750" L x 5.750" W (222.25mm x 146.05mm)0.120" (3.05mm)Mounting Flange, PCB Supports, Watertight101 - Immediate
855 - Factory Stock
$84.04View Details
BOX ALUM NATURAL 3.53"L X 1.41"WAN-1300-ABOX ALUM NATURAL 3.53"L X 1.41"W3.531" L x 1.409" W (89.69mm x 35.79mm)0.110" (2.79mm)Card Guides, PCB Supports, Watertight88 - Immediate$12.24View Details
BOX ALUM NATURAL 4.92"L X 3.15"WAN-2863-ABOX ALUM NATURAL 4.92"L X 3.15"W4.920" L x 3.150" W (124.97mm x 80.00mm)0.090" (2.29mm)Mounting Flange, PCB Supports, Watertight11 - Immediate$25.21View Details
BOX ALUM BLACK 5.83"L X 4.25"WAN-2805-ABBOX ALUM BLACK 5.83"L X 4.25"W5.830" L x 4.252" W (148.08mm x 108.00mm)0.130" (3.30mm)Card Guides, Mounting Flange, PCB Supports, Watertight93 - Immediate
14 - Factory Stock
$86.60View Details
BOX ALUM NATURAL 10.24"L X 6.3"WAN-1323-ABOX ALUM NATURAL 10.24"L X 6.3"W10.240" L x 6.300" W (260.10mm x 160.02mm)0.071" (1.80mm)PCB Supports, Watertight292 - Immediate
2361 - Factory Stock
$78.92View Details
BOX ALUM NATURAL 10.24"L X 6.3"WAN-2823-ABOX ALUM NATURAL 10.24"L X 6.3"W10.240" L x 6.300" W (260.10mm x 160.02mm)0.070" (1.78mm)Mounting Flange, PCB Supports, Watertight333 - Immediate
98 - Factory Stock
$113.82View Details
BOX ALUM BLACK 10.24"L X 6.3"WAN-2823-ABBOX ALUM BLACK 10.24"L X 6.3"W10.240" L x 6.300" W (260.10mm x 160.02mm)0.070" (1.78mm)Mounting Flange, PCB Supports, Watertight30 - Immediate$133.82View Details
BOX ALUM NATURAL 2.52"L X 2.27"WAN-1301-ABOX ALUM NATURAL 2.52"L X 2.27"W2.520" L x 2.270" W (64.01mm x 57.66mm)0.130" (3.30mm)PCB Supports, Watertight123 - Immediate
433 - Factory Stock
$12.97View Details
BOX ALUM NATURAL 3.13"L X 2.93"WAN-1319-ABOX ALUM NATURAL 3.13"L X 2.93"W3.130" L x 2.930" W (79.50mm x 74.42mm)0.071" (1.80mm)PCB Supports, Watertight519 - Immediate
406 - Factory Stock
$23.02View Details
BOX ALUM NATURAL 4.54"L X 3.54"WAN-1304-ABOX ALUM NATURAL 4.54"L X 3.54"W4.535" L x 3.543" W (115.19mm x 89.99mm)0.130" (3.30mm)Card Guides, PCB Supports, Watertight14 - Immediate$27.22View Details
BOX ALUM BLACK 2.52"L X 2.27"WAN-2801-ABBOX ALUM BLACK 2.52"L X 2.27"W2.520" L x 2.270" W (64.01mm x 57.66mm)0.130" (3.30mm)Mounting Flange, PCB Supports, Watertight0 - Immediate$34.71View Details
BOX ALUM NATURAL 6.73"L X 4.67"WAN-1306-ABOX ALUM NATURAL 6.73"L X 4.67"W6.730" L x 4.670" W (170.94mm x 118.62mm)0.130" (3.30mm)Card Guides, PCB Supports, Watertight78 - Immediate$52.25View Details
BOX ALUM NATURAL 6.3"L X 3.94"WAN-2867-ABOX ALUM NATURAL 6.3"L X 3.94"W6.300" L x 3.940" W (160.02mm x 100.08mm)0.098" (2.49mm)Mounting Flange, PCB Supports, Watertight0 - Immediate$55.17View Details
Updated: 2017-05-03
Published: 2014-09-08